EBM-Papst 414JHH

DC Fan Axial Ball Bearing 24V 18V to 27V 14.1CFM 46dB( 40 X 40 X 25mm)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
414JHH 31 Buy Now »
USD
34.93 34.93 26.91 26.91 26.91
Avnet
414 JHH 0 ··
USD
31.02 30.52 22.54 22.54 22.54
Chip One Stop Japan
EBMP-0001787 5 Buy Now »
USD
34.60 32.10 32.10 32.10 32.10
Mouser
5912-414JHH 143 Buy Now »
USD
34.52 31.19 25.57 22.27 22.27
Newark 2
20M4688 0 ··
USD
30.72 30.72 26.91 20.91 20.91
86K9837 52 Buy Now »
USD
36.63 36.63 27.23 23.10 23.10
Sager Electronics
414JHH 253 Buy Now »
USD
30.29 29.43 27.84 27.84 27.84
Onlinecomponents.com
414JHH 165 Buy Now »
USD
33.83 30.57 25.06 20.62 20.62
Master Electronics
414JHH 145 ··
USD
33.83 30.57 25.06 20.62 20.62
Chip One Stop Global
C1S211800016287 33 Buy Now »
JPY
5120.00 3850.00 3430.00 3430.00 3430.00
Galco
414JHH 5 Buy Now »
USD
30.90 30.90 30.90 30.90 30.90
Allied Electronics
70104842 145 Buy Now »
USD
36.48 34.01 29.83 29.83 29.83
Digi-Key
381-1126-ND 0 ··
USD
35.48 35.48 25.57 20.62 20.62
Farnell
9600825 677 Buy Now »
GBP
22.25 19.14 15.58 15.58 15.58
element14 APAC
9600825 517 Buy Now »
SGD
44.07 36.57 29.73 29.73 29.73
Electro Sonic
414JHH 165 Buy Now »
USD
35.86 32.40 26.56 21.86 21.86
Distrelec
414JHH 14 Buy Now »
EUR
31.15 26.79 23.67 23.67 23.67
RS Components
4577447 140 Buy Now »
GBP
22.31 19.19 15.62 15.62 15.62
Avnet Europe
414 JHH 75 Buy Now »
EUR
37.62 27.36 23.15 21.50 21.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
414JHH 2 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
414JHH Contact ··
North Star Micro
414JHH Contact ··
XS Micro
414JHH Contact ··

Descriptions

Fan; DC; 24V; 40x40x25mm; Sq; 14CFM; 3.6W; 46dBA; 13000RPM; Leadwires
Allied Electronics
DC Fan Axial Ball Bearing 24V 18V to 27V 14.1CFM 46dB
Chip One Stop Global
DC Fans 40mm 24VDC 14CFM
Mouser
FAN AXIAL 40X25.4MM 24VDC WIRE
Digi-Key
DC Tubeaxial Fan
Master Electronics
Axial fan DC [EBM-Papst] 414JHH Axial fan DC
Distrelec
DC Tubeaxial Fan
Onlinecomponents.com
DC Fan Axial Ball Bearing 24V 18V to 27V 14.1CFM 46dB( 40 X 40 X 25mm)
Sager Electronics
Ball bearing axial fan 40mm 24V 3.6W
RS Components
Axial Fan; Current Type:DC; Supply Voltage:24VDC; Series:400J; External Height:40mm; External Width:40mm; External Depth:25mm; Fan Flow Rate:14.2CFM; Noise Rating:46dBA; Bearing Style:Ball; Depth:25mm; Height:40mm ;RoHS Compliant: Yes
Newark
FAN, 40MM, 24VDC, VH; Current Type:DC; Supply Voltage:24V dc; Series:400J; Width, External:40mm; External Depth:25mm; Flow Rate:25m³/h; Noise:46dB; Bearing Type:BB; Approval Bodies:CSA, UL, VDE; Connection Type:Lead; External Length / Height:40mm; Fixing Centres:32mm; Fixing Hole Diameter:3.5mm; Flow Rate, Imperial:14.7cu.ft/min; Flow Rate, Metric:25m³/h; Lead Length:310mm; Max Flow Rate, Imperial:14.7cu.ft/min; Max Operating Temperature:55°C; Min Temperature Operating:-20°C; Power Consumption:4.1W; Voltage, Input Max:27V; Voltage, Input Min:18V; Current Consumption:149mA; Max Speed Range:13000rpm; Operating Lifetime:55000h; Voltage, Supply DC:24V; Voltage, Supply DC Max:27V; Voltage, Supply DC Min:18V; Weight:50g
Farnell
DC Fan Ball Bearing 24V 3.6W 13000RPM 14.1CFM 46dB Flange Mount
Avnet
FAN, 40MM, 24VDC, VH; External Height:40mm; External Width:40mm; External Depth:25mm; Current Type:DC; Supply Voltage:24VDC; Flow Rate - Imperial:14.1cu.ft/min; Flow Rate - Metric:24m³/h; Noise Rating:46dBA; Bearing Style:Ball; Power Connection Type:Lead Wires; Series:400J; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, UL, VDE; Bearing Type:Ball; Current Consumption:149mA; Depth:25mm; External Length / Height:40mm; Fixing Centres:32mm; Fixing Hole Diameter:3.5mm; Flow Rate:25m³/h; Flow Rate Imperial Max:14.7cu.ft/min; Input Voltage Max:27V; Input Voltage Min:18V; Lead Length:310mm; Noise Figure Typ:46dBA; Operating Lifetime:55000h; Operating Temperature Max:55°C; Operating Temperature Min:-20°C; Power Consumption:4.1W; Speed Range Max:13000rpm; Supply Voltage DC Max:27V; Supply Voltage DC Min:18V; Supply Voltage V DC:24V; Weight:50g
element14 APAC

Technical Specifications

Weight 50 g
Lead Length 310 mm
REACH SVHC Compliance No SVHC
Size-Thickness 25 mm
Current Rating 149 mA
Power Rating 3.6 W
Power Consumption 4.1 W
Voltage Rating (DC) 24 V
Size-Height 40 mm
Housing Material Thermoplastic
Supply Voltage (DC) 24 V
Input Voltage (DC) 24 V
Lead-Free Status Lead Free
RoHS Compliant
Size-Width 40 mm
Mounting Type Flange

Documents

Farnell
Datasheet 2 pages 5 years ago
Datasheet 2 pages 9 years ago
Digi-Key
Datasheet 1 page 13 years ago
Factory Futures
Datasheet 4 pages 4 years ago
Arrow
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 12 years ago
Datasheet 1 page 10 years ago
Mouser
Datasheet 1 page 10 years ago
element14 APAC
Datasheet 268 pages 2 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago

Images

Alternate Names

PAPST 414JHH
EBM 414JHH
EBM PAPST INC 414JHH
PAP 414JHH
EBM-Papst Industries Inc 414JHH
EBM INDUSTRIES 414JHH
EBMPAP 414JHH
EBM INDUSTRIES INC 414JHH
EBM Pabst 414JHH
EBMPAPS 414JHH
EBMP 414JHH
Ebm-Papst Industries 414JHH
Papst Fan 414JHH
PAMOTOR/EBM PAPST 414JHH
Papst/Ebm Fans 414JHH
PABST 414JHH
PAPST/ AT&T 414JHH
EBMPAPSTINCORPORATED 414JHH
EMB PAPST 414JHH
Papst Fans (Pamotor) 414JHH
EBM-PAPST ST GEORGENN GMBH &CO KG 414JHH
AT&T EBM 414JHH
DES / EBM PAPST INC 414JHH
EBM 414JHH
Papst 414JHH

Search for other parts like 414JHH »