TE Connectivity / AMP 41481

Terminal: flat; 6.3mm; 0.8mm; male; M3; 4x fast-on terminal, double

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A27877-ND 4,065 Buy Now »
USD
0.330 0.317 0.222 0.158 0.145
Verical 2
41481 2,000 Buy Now »
USD
0.121 0.121
41481 500 Buy Now »
USD
0.162 0.162
Arrow
41481 23 Buy Now »
USD
0.312 0.304 0.260 0.260 0.260
Avnet
41481 0 ··
USD
0.144 0.141 0.127 0.127 0.127
Chip One Stop Japan
TYCO-0080328 500 Buy Now »
USD
0.146 0.146
TTI
41481 4,225 Buy Now »
USD
0.174 0.174 0.174
Chip One Stop Global
C1S757100803283 6,500 Buy Now »
JPY
36.10 36.10 36.10 36.10 24.20
Mouser
571-41481 989 Buy Now »
USD
0.300 0.300 0.199 0.158 0.113
Onlinecomponents.com
41481 3,800 Buy Now »
USD
0.121 0.121 0.116 0.109 0.109
Newark
26R1529 0 ··
USD
0.126
Master Electronics
41481 2,960 ··
USD
0.121 0.121 0.116 0.109 0.109
Allied Electronics
E5330171 6,002 Buy Now »
USD
0.120 0.120 0.120 0.120 0.120
Heilind Electronics
AMP41481 1,000 Buy Now »
USD
0.158 0.158
Interstate Connecting Components
41481 1,000 Buy Now »
Heilind Asia
AMP41481 0 ··
PEI Genesis
41481 0 ··
Power and Signal Group
41481 0 ··
Electro Sonic
41481 8,000 Buy Now »
USD
0.128 0.128 0.123 0.116 0.116
Avnet Europe
41481 0 ··
EUR
0.097
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
41481 7,000 Buy Now »
USD
0.228 0.228 0.228 0.228 0.228
STLAA.com
41481 443 ··
Abacus Technologies
41481 1,937 ··
Tencell
41481 4 Buy Now »
USD
0.130
TME
41481 1,410 Buy Now »
USD
0.153 0.138 0.123 0.107
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
41481 Contact ··
Touchstone Systems
41481 Contact Send RFQ »
TransparentC
41481 Contact ··
SemiconductorPLUS
41481 Contact ··

Descriptions

.250 FAST TAB TPBR
Power and Signal Group
Solistrand Uninsulated Terminals .250 FAST TAB TPBR
Mouser
.250 FAST TAB TPBR
PEI Genesis
Quick Disconnect Terminal M/M 17.53mm 8.89mm Tin Automotive Loose
Verical
.250 FAST TAB TPBR
Heilind Electronics
.250 FAST TAB TPBR
Onlinecomponents.com
FASTON .250 SERIES (6.3 MM) TAB TPBR
TE Connectivity
.250 FASTON TAB STUD MOUNT
Gerber
CONN QC TAB 0.250
Digi-Key
Terminal: flat; 6.3mm; 0.8mm; male; M3; 4x fast-on terminal, double
TME
NTAB-DSC|STUD |250X032|N-I|SN
TTI
TERMINAL, MALE DISCONNECT, 0.25IN, SCREW
Newark
Quick Disconnect Terminal M/M 17.53mm 8.89mm Tin Loose Piece
Chip One Stop Global
.250 FAST TAB TPBR
Allied Electronics
Quick Disconnect Tabs Tab Adapters & Tab Caps
North Star Micro
FASTON .250 SERIES (6.3 MM) TAB TPBR
Master Electronics
Quick Disconnect Terminal M/M 17.53mm 8.89mm Tin Loose Piece
Avnet
.250 FAST TAB TPBR
Heilind Asia

Technical Specifications

ELV Compliant Compliant
Lifecycle Status Active
RoHS Compliant
Orientation Right Angle
Contact Material Brass
Material Brass
Lead-Free Status Lead Free
Mounting Angle 90 °
Contact Plating Tin
Color Blue
Gender Female
Packaging Bulk
Size-Diameter 3.302 mm

Documents

Tyco Electronics
Datasheet 11 pages 5 years ago
TE Connectivity
Datasheet 5 pages 5 years ago
Technical Drawing 1 page 10 years ago
TME
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 11 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 41481
TYCO/AMP 41481
TYCO ELECTRONICS AMP 41481
TE Connectivity / AMP Brand 41481
AMP/Tyco Electronics 41481
AMP/TE Connectivity 41481
TE CNTY - AMP 41481
TE Connectivity / Tyco Electronics AMP 41481
AMP/TYCO ELECTR 41481
TYCO ELECTRONICS AMP ITALIA S 41481
AMP INC 41481
TYCO/AMP INC 41481
TE CONNECTIVITY AMP (VA) 41481
TYCO ELECTRONICS AMP (VA) 41481
TE CONNECTIVITY AMP CONNECTORS 41481
AMP/TE CONNECTIVITY ACCT 167798 41481
TYCO COLOMBIA 41481
AMP INCORPORATED (TYCO ELECTRONICS 41481
TE Connectivity / Hartman Brand 41481
TE CONNECTIVITY / AMP BRA 41481
TYCO INC (AMP) 41481
TYCO ELECTRONICS 41481
AMP ( TYC) 41481
TE AMP TYCO 41481
TE Connectivity / Am 41481
TE Connectivity AMP Connectors 41481

Search for other parts like 41481 »