TE Connectivity 414002-3

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Military StandardMIL-C-39012
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating400 V
Dimensions
Depth6.35 mm
Length13.71 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 414002-3.

Newark
Datasheet17 pages16 years ago
Future Electronics
Datasheet1 page9 years ago
Master Electronics
Datasheet17 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 414002-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 414002-3 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Automotive Carton
Connector; SMB; 50 Ohms; Right Angle; Nickel over Copper; Brass; Teflon; Crimp
RoHS Compliant COMMERCIAL UL CSA 2005 SMB Connector 4GHz 0.6dB 6mOhm -65C~165C
Standard Right Angle Crimp Quick Connect/Disconnect SMB RF Plug Connector
Connector Type:Smb Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg174, Rg188, Rg316; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 414002-3.
PLUG,CABLE,RTANG,SMB,NI PLTD RF Interface: SMB RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 75 Ω 50 Ω SMB Plug .187" 4.75 mm | Smb Connector: Plug & Mated Outer Dia. 4.75Mm & 50 Ohm | Part Number: 414002-3 | Internal Number: 414002-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414002-3.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Military StandardMIL-C-39012
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating400 V
Dimensions
Depth6.35 mm
Length13.71 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 414002-3.

Newark
Datasheet17 pages16 years ago
Future Electronics
Datasheet1 page9 years ago
Master Electronics
Datasheet17 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago