TE Connectivity 413990-1

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountThrough Hole
PlatingGold
Technical
Connector TypeSMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Military StandardMIL-C-39012
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
PolarityNormal, Standard
Schedule B8536694010
SealableNo
TerminationSolder
Dimensions
Depth6.35 mm
Height6.15 mm
Length6.35 mm
Outside Diameter4.75 mm
Tail Length3.94 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 413990-1.

Newark
Datasheet17 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet7 pages11 years ago
Instruction Sheet1 page26 years ago
Master Electronics
Datasheet17 pages16 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet320 pages17 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 3.505
$ 3.67
$ 3.67
Stock
133,039
121,006
121,006
Authorized Distributors
21
19
19
Connector Type
SMB
Coaxial, Male Pin, SMB
Coaxial, Male Pin, SMB
Gender
Female
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder
Solder
Solder
Orientation
Vertical
Straight
Straight
Contact Plating
Gold
Gold
Gold
Contact Material
Brass
Brass
Brass
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
-
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 413990-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 413990-1 provided by its distributors.

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Carton
PCB Straight Mount Quick Connect/Disconnect SMB RF Connector Jack
RF Connectors / Coaxial Connectors JK VERT GOLD 50 OHM
RF SMB Connector, Male, Board Mount, Solder Terminal, Jack
RF COAXIAL, SMB, STRAIGHT JACK, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Through Hole Vertical; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Frequency Max: 4GHz; Connector Mounting: PCB Mount; Product Range: -; SVHC: Lead (15-Jan-2019); Connector Mounting Orientation: PC Board
STR JACK, SMB, PCB RF Interface: SMB RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Jack .187" 4.75 mm | Smb Connector: Vertical Mount | Part Number: 413990-1 | Internal Number: 413990-1 | Alias Number: 1370644 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413990-1.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountThrough Hole
PlatingGold
Technical
Connector TypeSMB
Fastening TypeSnap
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Military StandardMIL-C-39012
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationVertical
PackagingCarton
PCB Mounting OrientationVertical
PolarityNormal, Standard
Schedule B8536694010
SealableNo
TerminationSolder
Dimensions
Depth6.35 mm
Height6.15 mm
Length6.35 mm
Outside Diameter4.75 mm
Tail Length3.94 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 413990-1.

Newark
Datasheet17 pages16 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet7 pages11 years ago
Instruction Sheet1 page26 years ago
Master Electronics
Datasheet17 pages16 years ago
Farnell
Datasheet1 page26 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet320 pages17 years ago
Jameco
Datasheet2 pages17 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago