TE Connectivity 413985-3

Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Military StandardMIL-C-39012
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating400 V
Dimensions
Length23.82 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 413985-3.

TE Connectivity
Datasheet17 pages16 years ago
Technical Drawing1 page11 years ago
Instruction Sheet2 pages13 years ago
Datasheet7 pages25 years ago
Datasheet6 pages25 years ago
Master Electronics
Datasheet17 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 413985-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 413985-3 provided by its distributors.

Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
50 Ohm Quick Connect/ Disconnect Right Angle SMB RF Connector Plug
RF COAXIAL, SMB, STRAIGHT PLUG, 50OHM; Connector Type: SMB Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable; Available until stocks are exhausted Alternative available
PLUG ASSY,STR,SMB RF Interface: SMB RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 4.75 mm RF Connector Mated Outer Diameter (Approximate): .187 in Impedance: 50 Ω SMB Plug 4.75 mm .187" | Smb Connector: Plug & Dia. 4.75Mm & 50 Ohm | Part Number: 413985-3 | Internal Number: 413985-3 | .187" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413985-3.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass, Copper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Military StandardMIL-C-39012
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating400 V
Dimensions
Length23.82 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 413985-3.

TE Connectivity
Datasheet17 pages16 years ago
Technical Drawing1 page11 years ago
Instruction Sheet2 pages13 years ago
Datasheet7 pages25 years ago
Datasheet6 pages25 years ago
Master Electronics
Datasheet17 pages16 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago