TE Connectivity / AMP 413524-2

RF Connectors / Coaxial Connectors DECOUPLED JK 50 OHM
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountPanel
Technical
Capacitance9.4 nF
Connector TypeBNC
Fastening TypeBayonet
Frequency1 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityStandard
SealableNo
TerminationThrough Hole
Voltage Rating500 V
Voltage Rating (DC)1.5 kV
Dimensions
Depth19.3 mm
Height15.875 mm
Length34.92 mm
Outside Diameter14.529 mm
Tail Length4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 413524-2.

Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page15 years ago
Datasheet7 pages24 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 413524-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 413524-2 provided by its distributors.

RF Connectors / Coaxial Connectors DECOUPLED JK 50 OHM
Conn Decoupled BNC 0Hz to 1GHz 50Ohm Solder RA Thru-Hole RCP Gold Tube
Rf/Coaxial Connector; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 413524-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413524-2 .

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountPanel
Technical
Capacitance9.4 nF
Connector TypeBNC
Fastening TypeBayonet
Frequency1 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityStandard
SealableNo
TerminationThrough Hole
Voltage Rating500 V
Voltage Rating (DC)1.5 kV
Dimensions
Depth19.3 mm
Height15.875 mm
Length34.92 mm
Outside Diameter14.529 mm
Tail Length4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 413524-2.

Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Technical Drawing1 page15 years ago
Datasheet7 pages24 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago