TE Connectivity / AMP 41332

Uninsulated Tin Plated Crimp Ring Terminal, M4 Stud Size, 18 - 14 AWG

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
A29870CT-ND 17,272 Buy Now »
USD
0.140 0.136 0.084 0.061 0.055
A29870TR-ND 12,500 Buy Now »
USD
Arrow
41332 10,000 Buy Now »
USD
0.126 0.126 0.126 0.126 0.126
Verical 2
41332 2,500 Buy Now »
USD
41332 10,000 Buy Now »
USD
0.126 0.126
Newark
33B8891 14,324 Buy Now »
USD
0.140 0.136 0.084 0.060 0.060
Chip One Stop Global
C1S757105946389 55,000 Buy Now »
USD
TTI
41332 25,000 Buy Now »
USD
Heilind Electronics 2
AMP41332 25,000 Buy Now »
USD
AMP41332.P 5,260 Buy Now »
USD
0.064 0.064 0.064 0.064 0.056
Heilind Asia
AMP41332 25,000 Buy Now »
USD
Onlinecomponents.com
41332 15,287 Buy Now »
USD
0.139 0.139 0.086 0.062 0.040
Master Electronics
41332 13,132 ··
USD
0.139 0.139 0.086 0.062 0.040
Avnet
41332 0 ··
USD
A.E. Petsche
41332 0 ··
USD
7.17 7.17 7.17 7.17 7.17
Mouser
571-41332 23,400 Buy Now »
Allied Electronics
70299029 0 ··
USD
0.028 0.028 0.028
Interstate Connecting Components
41332 25,000 Buy Now »
PEI Genesis
41332 0 ··
Power and Signal Group
41332 0 ··
Electro Sonic
41332 18,787 Buy Now »
USD
0.147 0.147 0.091 0.066 0.042
Avnet Europe
41332 0 ··
USD
Avnet Asia
41332 0 ··
USD
RS Components
7196209 3,400 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
41332 509 Buy Now »
USD
0.078 0.078 0.078 0.078 0.078
Dachs
41332 62,500 ··
C Plus Electronics
41332 Yes ··
Tencell
41332 29,662 Buy Now »
USD
STLAA.com
41332 15,000 ··
Abacus Technologies
41332 2,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
41332 Contact ··
Touchstone Systems
41332 Contact Send RFQ »
TransparentC
41332 Contact Send RFQ »
XS Micro
41332 Contact ··

Descriptions

Uninsulated Tin Plated Crimp Ring Terminal, M4 Stud Size, 18 - 14 AWG
Allied Electronics
RING TONGUE WR:18-14 #8 .02
Gerber
CUT STRIP - RING 18-14 8.020TPBR
Heilind Electronics
CUT STRIP - RING 18-14 8.020TPBR
Heilind Asia
RING IS 18-14 8 .020TPBR
Power and Signal Group
CONN RING CIRC 14-18AWG #8 CRIMP
Digi-Key
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Strip
Avnet
RING IS 18-14 8 .020TPBR
Onlinecomponents.com
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
Verical
RING-TRM|18-14|#08 |N-I|SN
TTI
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Strip
Avnet Asia
RING 18-14 AWG TPBR
Master Electronics
RING IS 18-14 8 .020TPBR
PEI Genesis
RING 18-14 AWG TPBR
TE Connectivity
TERMINAL, RING TONGUE, #8, CRIMP
Farnell
RING 18-14 AWG TPBR
Dachs
RING IS 18-14 8 .020TPBR
Interstate Connecting Components
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Strip
Avnet Europe
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
A.E. Petsche
Crimp terminal ring tongue 0.80-2.00mm2
RS Components
Insulated Terminals RING IS 18-14 8 .
Mouser
Ring and Spade Tongue Terminals
North Star Micro
TERMINAL, RING TONGUE, #8, CRIMP
Newark
TERMINAL, RING TONGUE, #8, CRIMP
element14 APAC

Technical Specifications

Size-Width 7.493 mm
Material Brass
Orientation Straight
Packaging Strip
ELV Compliant Compliant
RoHS Compliant
Contact Material Brass
Lead-Free Status Not Applicable
Color Red
Insulation Material Non-Insulated
Lifecycle Status Active
Contact Plating Tin
Termination Style Ring Lug
Gender Female
Size-Length 16.256 mm

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 7 pages 4 years ago
Datasheet 1 page 5 years ago
Datasheet 6 pages 6 years ago
Arrow
Datasheet 76 pages 12 years ago
Onlinecomponents.com
Datasheet 76 pages 12 years ago
Datasheet 76 pages 12 years ago
Datasheet 76 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 41332
TYCO/AMP 41332
TYCO ELECTRONICS AMP 41332
TE Connectivity / AMP Brand 41332
AMP/Tyco Electronics 41332
AMP/TE Connectivity 41332
TE CNTY - AMP 41332
TE Connectivity / Tyco Electronics AMP 41332
AMP/TYCO ELECTR 41332
TYCO ELECTRONICS AMP ITALIA S 41332
AMP INC 41332
TYCO/AMP INC 41332
TE CONNECTIVITY AMP (VA) 41332
AMP FROM TE CONNECTIVITY 41332
TYCO ELECTRONICS AMP (VA) 41332
TE CONNECTIVITY AMP CONNECTORS 41332
AMP/TE CONNECTIVITY ACCT 167798 41332
TYCO COLOMBIA 41332
AMP INCORPORATED (TYCO ELECTRONICS 41332
TE Connectivity / Hartman Brand 41332
TE CONNECTIVITY / AMP BRA 41332
TYCO INC (AMP) 41332
TYCO ELECTRONICS 41332
AMP ( TYC) 41332
TE AMP TYCO 41332
TE Connectivity AMP Connectors 41332

Search for other parts like 41332 »