EBM-Papst 412F

DC Fan Axial Sintec Bearing 12V 10V to 14V 4.7CFM 22.1dB (40 X 40 X 10mm) Low Power Consumption

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
381-2460-ND 821 Buy Now »
USD
13.42 13.42 9.58 7.93 7.93
Newark
86K9831 115 Buy Now »
USD
13.12 12.45 10.37 10.37 10.37
Chip One Stop Global
C1S211800001762 885 Buy Now »
USD
10.60 8.20 8.20
Mouser
5912-412F 545 Buy Now »
USD
13.11 12.21 9.57 7.93 7.93
Onlinecomponents.com
412F 100 Buy Now »
USD
13.31 12.45 9.76 9.02 9.02
Master Electronics
412F 88 ··
USD
13.31 12.45 9.76 9.02 9.02
Sager Electronics
412F 87 Buy Now »
USD
12.26 12.26 8.47 8.24 8.24
Avnet
412F 0 ··
USD
11.45 11.26 8.33 8.33 8.33
Allied Electronics
70105513 0 ··
USD
13.05 13.05 9.94 9.94 9.94
Farnell
9601260 634 Buy Now »
GBP
10.78 9.27 7.55 7.55 7.55
element14 APAC
9601260 504 Buy Now »
SGD
24.04 21.20 19.02 19.02 19.02
Avnet Europe
412 F 987 Buy Now »
USD
19.19 13.96 11.81 10.97 10.97
Electro Sonic
412F 100 Buy Now »
USD
14.11 13.20 10.35 9.56 9.56
Distrelec
412F 41 Buy Now »
EUR
16.51 14.03 12.38 12.38 12.38
RS Components
2007750 879 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
412F 1 Buy Now »
USD
15.00 15.00 15.00 15.00 15.00
STLAA.com
412F 46 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
412F Contact ··

Descriptions

FAN AXIAL 40X10MM 12VDC WIRE
Digi-Key
Axial Fan; Current Type:DC; Supply Voltage:12VDC; Series:400; External Height:40mm; External Width:40mm; External Depth:10mm; Fan Flow Rate:5CFM; Noise Rating:22dBA; Bearing Style:Sleeve; Power Connection Type:Lead Wires ;RoHS Compliant: Yes
Newark
Miniature & slimline fan 8cu.m/h 12Vdc
RS Components
DC Fan Sintec Bearing 12V 0.7W 5400RPM 4.7CFM 22.1dB Flange Mount
Avnet
FAN, 40X40X10MM 12VDC; External Height:40mm; External Width:40mm; External Depth:10mm; Current Type:DC; Supply Voltage:12VDC; Flow Rate - Imperial:4.7cu.ft/min; Flow Rate - Metric:8m³/h; Noise Rating:22.1dBA; Bearing Style:Sleeve; Power Connection Type:Lead Wires; Series:400F; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE, CSA, CE, UL Recognised; Bearing Type:Sleeve; Depth:10mm; External Length / Height:40mm; Flow Rate:8m³/h; Noise Figure Typ:22.1dBA; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Power Consumption:0.7W; Speed Range Max:5400rpm; Supply Voltage DC Max:14VDC; Supply Voltage DC Min:10VDC; Supply Voltage VDC:12VDC
element14 APAC
DC Fans 40mm 12VDC 4.7CFM
Mouser
DC Tubeaxial Fan
Onlinecomponents.com
Axial fan DC [EBM-Papst] 412F Axial fan DC
Distrelec
DC Fan Axial Sintec Bearing 12V 10V to 14V 4.7CFM 22.1dB (40 X 40 X 10mm) Low Power Consumption
Chip One Stop Global
DC Fan Sintec Bearing 12V 0.7W 5400RPM 4.7CFM 22.1dB Flange Mount
Avnet Europe
FAN, 40X40X10MM 12VDC; External Height:40mm; External Width:40mm; Current Type:DC; Supply Voltage:12V dc; Flow Rate:8m³/h; Noise:22.1dB; Connection Type:Wire Leads; Series:400; Approval Bodies:VDE, CSA, CE, UL Recognised; Bearing Type:Sleeve; External Depth:10mm; External Length / Height:40mm; Flow Rate, Imperial:4.7cu.ft/min; Max Operating Temperature:70°C; Min Temperature Operating:-20°C; Power Consumption:0.7W; Max Speed Range:5400rpm; Max Supply Voltage DC:14V dc; Min Supply Voltage DC:10V dc; Supply Voltage DC:12V dc
Farnell
Fan; DC; 12V; 40x40x10mm; Sq; 4.7CFM; 0.7W; 22.1dBA; 5400RPM; Leadwires
Allied Electronics
DC Fan Axial Sintec Bearing 12V 10V to 14V 4.7CFM 22.1dB( 40 X 40 X 10mm) Low Power Consumption
Sager Electronics
DC Tubeaxial Fan
Master Electronics

Technical Specifications

Size-Width 40 mm
Power Consumption 700 mW
Mounting Type Flange
Housing Material Thermoplastic
RoHS Compliant
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Weight 18.143695 g
Supply Voltage (DC) 12 V
Voltage Rating (DC) 12 V
Power Rating 700 mW
Input Voltage (DC) 12 V
Lead Length 310 mm
Material Plastic
Size-Height 40 mm
Size-Thickness 10 mm

Documents

Onlinecomponents.com
Datasheet 1 page 10 years ago
Datasheet 1 page 5 years ago
Factory Futures
Datasheet 4 pages 5 years ago
Newark
Datasheet 268 pages 2 years ago
Electro Sonic
Datasheet 1 page 5 years ago
Farnell
Datasheet 1 page 10 years ago
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 3 pages 11 years ago
Datasheet 1 page 10 years ago
_crawl Avnet
Datasheet 4 pages 5 years ago
Digi-Key
Datasheet 1 page 15 years ago

Images

Alternate Names

PAPST 412F
EBM 412F
EBM PAPST INC 412F
PAP 412F
EBM-Papst Industries Inc 412F
EBM INDUSTRIES 412F
EBMPAP 412F
EBM INDUSTRIES INC 412F
EBM Pabst 412F
EBMPAPS 412F
EBMP 412F
Ebm-Papst Industries 412F
Papst Fan 412F
PAMOTOR/EBM PAPST 412F
Papst/Ebm Fans 412F
PABST 412F
PAPST/ AT&T 412F
EBMPAPSTINCORPORATED 412F
EMB PAPST 412F
Papst Fans (Pamotor) 412F
EBM-PAPST ST GEORGENN GMBH &CO KG 412F
AT&T EBM 412F
DES / EBM PAPST INC 412F
EBM 412F
Papst 412F

Search for other parts like 412F »