Bourns 4116R-1-472LF

Resistor Thick Film Net 4.7k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
Power Per Element250 mW
Power Rating2.25 W
Resistance4.7 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth7.87 mm
Height4.699 mm
Lead Length3.18 mm
Lead Pitch2.54 mm
Length21.97 mm
Terminal Pitch2.54 mm
Thickness4.57 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-472LF.

Datasheet2 pages11 years ago
TME
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages16 years ago

Inventory History

3 month trend:
+2.86%

Alternate Parts

Price @ 1000
$ 0.905
$ 1.09
$ 1.09
Stock
86,383
43,178
43,178
Authorized Distributors
17
7
7
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
250 mW
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4116R-1-472LF.

Related Parts

Descriptions

Descriptions of Bourns 4116R-1-472LF provided by its distributors.

Resistor Thick Film Net 4.7k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Resistor, 4.7 Kilohms, 2.25 W @ 70 DegC, 2%, 100 V (Max.), 16, DIP | Bourns 4116R-1-472LF
Resistor network, DIP-16, 4.7 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-472LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
RESISTOR NETWORK, 4K7; Resistance: 4.7kohm; Product Range: 4100R Series; No. of Elements: 8Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 16Pins; Voltage Rating: 100V; Power Rating per Element:
Resistance:4.7Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Bourns 4116R-1-472LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-472LF.
  • 4116R1-472LF

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
Power Per Element250 mW
Power Rating2.25 W
Resistance4.7 kΩ
Schedule B8533210075
Temperature Coefficient100 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Depth7.87 mm
Height4.699 mm
Lead Length3.18 mm
Lead Pitch2.54 mm
Length21.97 mm
Terminal Pitch2.54 mm
Thickness4.57 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-472LF.

Datasheet2 pages11 years ago
TME
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages16 years ago
Jameco
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago