Bourns 4116R-1-470LF

Resistor Thick Film Net 47 Ohm 1 Ohm 2.25 Watt ±250ppm °C Isolated 16-Pin DIP Pin Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
Power Per Element250 mW
Power Rating2.25 W
Resistance47 Ω
Schedule B8533210075
Temperature Coefficient250 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth7.87 mm
Height4.699 mm
Lead Length3.18 mm
Lead Pitch2.54 mm
Length21.97 mm
Terminal Pitch2.54 mm
Thickness4.57 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-470LF.

Newark
Datasheet2 pages11 years ago
TME
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages16 years ago
Farnell
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-10.92%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.882
$ 1.09
Stock
125,907
43,819
Authorized Distributors
16
4
Resistance
47 Ω
47 Ω
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns 4116R-1-470LF.

Related Parts

Descriptions

Descriptions of Bourns 4116R-1-470LF provided by its distributors.

Resistor Thick Film Net 47 Ohm 1 Ohm 2.25 Watt ±250ppm °C Isolated 16-Pin DIP Pin Through Hole
Resistor,47 Ohms,2.25 W @ 70 DegC,2%,100 V (Max.),16,100 ppm/ DegC | Bourns 4116R-1-470LF
Resistance:47Ohm; Network Circuit Type:Isolated; No. Of Elements:8Elements; Resistor Case Style:Dip; No. Of Pins:16Pins; Resistance Tolerance:± 1Ohm; Voltage Rating:100V; Power Rating Per Element:250Mw; Product Range:4100R Series Rohs Compliant: Yes |Bourns 4116R-1-470LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R-1-470LF.
  • 4116R1-470LF

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins16
Number of Terminals16
Technical
Circuit TypeIsolated
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Contacts16
Number of Elements8
Number of Resistors8
Power Per Element250 mW
Power Rating2.25 W
Resistance47 Ω
Schedule B8533210075
Temperature Coefficient250 ppm/°C
TerminationPin
Tolerance2 %
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Depth7.87 mm
Height4.699 mm
Lead Length3.18 mm
Lead Pitch2.54 mm
Length21.97 mm
Terminal Pitch2.54 mm
Thickness4.57 mm
Width7.62 mm

Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-470LF.

Newark
Datasheet2 pages11 years ago
TME
Datasheet2 pages17 years ago
Jameco
Datasheet3 pages16 years ago
Farnell
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago