Leviton 41106-RW6

LEVITON 41106-RW6 Jack, White, Voice, Rj11. More details: Keystone Jack, QuickPort Series, Voice Cable Type, White, Mate...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51-Authorized
41106-RW6 0 ··
Amazon
B000LDFR8Q Yes ··
USD
4.05 4.05 4.05 4.05 4.05
Zoro
G0446397 Yes ··
USD
2.99 2.99 2.99 2.99 2.99
Crescent Electric Supply Co
311676 Yes ··
USD
3.84 3.84 3.84 3.84 3.84
Grainger
5LR66 Yes ··
USD
4.05 4.05 4.05 4.05 4.05
Raptor Supplies
GR0530723 Yes ··
GBP
3.86 3.08 3.08 3.08 3.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B000LDFR8Q Yes ··
USD
0.230 0.230 0.230 0.230 0.230
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
41106-RW6 Contact ··

Descriptions

Leviton 41106-RW6 Voice Grade QuickPort Connector, White. Exclusive cutting ledge combines termination and trim into one labor-saving step. Use in any QuickPort housing to support voice grade UTP applications in surface-mount, flush-mount, or modular furniture environments. Can be used in conjunction with other QuickPort snap-in modules for voice/data applications over UTP, coax and fiber. For port identification, use different colored connectors for each application or Pre-Printed Port Designation Labels
Amazon
LEVITON 41106-RW6 Jack, White, Voice, Rj11. More details: Keystone Jack, QuickPort Series, Voice Cable Type, White, Material Plastic, For Use With Voice/Data and Video Applications Over UTP, Coax, and Fiber, 110 Punch-Down Termination Type
Zoro
Leviton 41106-RW6 Voice Grade QuickPort Connector, White. Exclusive cutting ledge combines termination and trim into one labor-saving step. Use in any QuickPort housing to support voice grade UTP applications in surface-mount, flush-mount, or modular furniture environments. Can be used in conjunction with other QuickPort snap-in modules for voice/data applications over UTP, coax and fiber. For port identification, use different colored connectors for each application or Pre-Printed Port Designation Labels
Amazon Seller
Leviton 41106-RW6 Leviton, Voice Grade QuickPort Snap-In Connector, 6P6C, White, More details: Voice Grade QuickPort Connector, 6P6C, white. Modular connector for voice grade structured cabling systems. Snaps into the entire Leviton QuickPort family of workstation housings, Multimedia Outlet System (with QuickPort module adapter), Decora Inserts, patch panels and patch blocks. QuickPort Snap-In Connectors feature dual-color-coded labels with T568A and T568B wiring patterns, as well as fast, accurate 110 termination.
Crescent Electric Supply Co
Leviton Data/Communication Jack (White, Voice, Rj11). Model: 41106-RW6. More details: Jack, Data/Communication Jack, Voice, Wiring Format 6 Position, Standard RJ11, USOC, White, 110 Termination, Snap-In Mounting, Use Only With Leviton Wall Plates And Housings
Grainger

Technical Specifications

Color White
Gender Female
Shielding No
RoHS Non-Compliant
Number of Positions 6

Documents

Mouser
Datasheet

Images

Alternate Names

LEVITON MANUFACTURING 41106-RW6
LEVITON MFG 41106-RW6
GE LEVITON 41106-RW6
LEVIT 41106-RW6
LEVITON MANUFACTURIN 41106-RW6
LEVITON MFG CO INC 41106-RW6
LEVITON MFG CO 41106-RW6
LEVITON 420 (515 18 3/8") 7/32 STRIPS 41106-RW6
HAI by Leviton 41106-RW6
LEVI 41106-RW6
LEVITON MANUFACTURING CO 41106-RW6
LEV 41106-RW6

Search for other parts like 41106-RW »