Mill-Max 410-93-220-10-001000

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bisco
410-93-220-10-001000 55 Buy Now »
Digi-Key
ED2220-ND 174 Buy Now »
USD
3.09 2.57 1.90 1.38 1.21
Sager Electronics
410-93-220-10-001000 0 ··
USD
8.28 2.99 2.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
410-93-220-10-001000 Contact ··

Descriptions

CONN ZIG-ZAG 20POS GOLD
Digi-Key
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
Sager Electronics

Technical Specifications

Size-Height 2.057 mm
Size-Width 4.928 mm
Contact Material Beryllium Copper
Size-Length 26.594 mm
RoHS Non-Compliant
Contact Plating Gold Tin
Number of Contacts 20
Number of Pins 20
Pin Pitch 2.54 mm
Lead-Free Status Contains Lead
Packaging Bulk
Mounting Type Through Hole
Mounting Angle 180 °

Documents

Mouser
Datasheet 1 page 10 years ago
Digi-Key
Datasheet 1 page 16 years ago

Alternate Names

MILMAX 410-93-220-10-001000
MILL-MAX MFG CORP 410-93-220-10-001000
MILL 410-93-220-10-001000
MILL-MAX MFG 410-93-220-10-001000
Mill-Max Manufacturing Corp 410-93-220-10-001000
MILL-M 410-93-220-10-001000
PRD 410-93-220-10-001000
MILL-MAX MANUFACTURING 410-93-220-10-001000
MILL-MAX MANUFACTURI 410-93-220-10-001000
MILL-MAX MANUFACTURING CORP (VA) 410-93-220-10-001000
MILL-MAX (PINS) 410-93-220-10-001000
MILL-MAX (SOCKETS) 410-93-220-10-001000
MILL-MAX CORP 410-93-220-10-001000
Mill-Max Manufa 410-93-220-10-001000
MILL-MAXPC 410-93-220-10-001000
MILL-MAX MFG Corporation 410-93-220-10-001000
MILL-MAX MGF CORP 410-93-220-10-001000
MIL 410-93-220-10-001000
MILL-MAX TX14p 410-93-220-10-001000
MILL-MAX:OBSOLETE NO 410-93-220-10-001000
MILL-MAX MANUF CORP 410-93-220-10-001000
*MILL-MAX (48 PINS) 410-93-220-10-001000
Mill-Max Manufacturing Corpora 410-93-220-10-001000

Search for other parts like 410- »