Digilent 410-370-1

Dev Board, Zynq-7000, Arm/Fpga Soc Rohs Compliant: Yes |Digilent 410-370-1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
410-370-168
>1wk
410-370-127
>1wk

Technical Specifications

Technical
Frequency667 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size512 MB
Memory TypeRAM
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for Digilent 410-370-1.

Jameco
Datasheet11 pages5 years ago
Upverter
Datasheet72 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Digilent 410-370-1.

Descriptions

Descriptions of Digilent 410-370-1 provided by its distributors.

Dev Board, Zynq-7000, Arm/Fpga Soc Rohs Compliant: Yes |Digilent 410-370-1
DEV BOARD, ZYNQ-7000, ARM/FPGA SOC; Available until stocks are exhausted
Zynq-7000 FPGA Development Board 50MHz/667MHz 512MB RAM

Manufacturer Aliases

Digilent has several brands around the world that distributors may use as alternate names. Digilent may also be known as the following names:

  • Digilent Inc

Technical Specifications

Technical
Frequency667 MHz
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.465 V
Memory Size512 MB
Memory TypeRAM
Min Operating Temperature0 °C
Min Supply Voltage950 mV
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for Digilent 410-370-1.

Jameco
Datasheet11 pages5 years ago
Upverter
Datasheet72 pages11 years ago