Finder 41.52.9.024.0010

FINDER 41.52.9.024.0010General Purpose Relay, 41 Series, Power, DPDT, 24 VDC, 8 A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB
Technical
Ambient Temperature Range High85 °C
Coil Current16.7 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Resistance1.44 kΩ
Current Rating8 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Contacts2
Relay TypeGeneral Purpose
Switching Current8 A
TerminationThrough Hole
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth12.5 mm
Height15.7 mm
Length29 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Finder 41.52.9.024.0010.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Newark
Datasheet4 pages18 years ago
Datasheet10 pages10 years ago
Upverter
Datasheet12 pages4 years ago
Burklin Elektronik
Datasheet12 pages5 years ago
TME
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-15.16%

Engineering Resources

View Evaluation kits and Reference designs for Finder 41.52.9.024.0010.

Related Parts

Descriptions

Descriptions of Finder 41.52.9.024.0010 provided by its distributors.

FINDER 41.52.9.024.0010General Purpose Relay, 41 Series, Power, DPDT, 24 VDC, 8 A
Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 8 A, 400 V (AC), monostable, 41.52.9.024.0010
41-52-9-024-0010 - Finder Relays - Low-Profile PCB Relay, DPDT 8A, 24V DC coil, AgNi contact
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 8A; coil voltage 24VDC; 2 changeover contact (2C); coil power 400 mW; 8A/30VDC; 8A/250V AC
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:24VDC; Current:8A; Product Range:41 Series; Relay Mounting:Through Hole;
Power Relay Dpdt-2Co 24Vdc, 8A, Pc Board; Relay Type:Miniature; Coil Voltage Vdc Nom:24V; Contact Current Max:15A; Contact Voltage Ac Nom:250V; Coil Resistance:1.44Kohm; Contact Configuration:Dpst-Co; Coil Type:Dc; Carry Current:8A Rohs Compliant: Yes |Finder 41.52.9.024.0010
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = 41 / Width mm = 12.6 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: 41 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30V; Contact Material: Silver Nickel; Coil Resistance: 1.44kohm; SVHC: No SVHC (15-Jan-2019); Coil Current: 16.7mA; Coil Voltage VDC Nom: 24V; Contact Current Max: 15A; Contact Voltage AC Max: 400V; Contact Voltage AC Nom: 250V; Current Rating: 8A; External Depth: 29mm; External Height: 15.7mm; External Width: 12.6mm; Nom Operating Power: 400mW; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Time: 5ms; Relay Type: Power - General Purpose; Release Time: 4ms

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Contact MaterialSilver
MountPCB
Technical
Ambient Temperature Range High85 °C
Coil Current16.7 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Resistance1.44 kΩ
Current Rating8 A
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Contacts2
Relay TypeGeneral Purpose
Switching Current8 A
TerminationThrough Hole
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth12.5 mm
Height15.7 mm
Length29 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Finder 41.52.9.024.0010.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages11 years ago
Newark
Datasheet4 pages18 years ago
Datasheet10 pages10 years ago
Upverter
Datasheet12 pages4 years ago
Burklin Elektronik
Datasheet12 pages5 years ago
TME
Datasheet10 pages13 years ago

Compliance

Environmental Classification
RatingsIP54
REACH SVHCNo SVHC
RoHSCompliant