Ohmite 40J68RE

Res Wirewound 68 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance68 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.3 mm
Length48.3108 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 40J68RE.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 40J68RE.

Related Parts

Descriptions

Descriptions of Ohmite 40J68RE provided by its distributors.

Res Wirewound 68 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 68 OHM 10W 5% AXIAL | Ohmite 40J68RE
10W 68 Ohms Silicone 5%/Box Ohmite Rohs Compliant: Yes |Ohmite 40J68RE
Wirewound Resistors 10watt 68ohm 5% Axial

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance68 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating1 kV
Voltage Rating (DC)1 kV
Dimensions
Diameter10.3 mm
Length48.3108 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 40J68RE.

Master Electronics
Datasheet2 pages9 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
Sager Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant