Bel Fuse 40IMX7-24-9C

Convert Dc/dc 24V 7W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature71 °C
Max Output Current300 mA
Max Power Dissipation7 W
Min Input Voltage16.8 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height10.414 mm
Length50.8 mm
Width25.4 mm

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse 40IMX7-24-9C.

Descriptions

Descriptions of Bel Fuse 40IMX7-24-9C provided by its distributors.

CONVERT DC/DC 24V 7W

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • BEL
  • Bel Fuse Inc
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • Bel Fuse - Circuit Protection
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • BEL FUSEK
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
FeaturesOCP, OTP, OVP, SCP, UVLO
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature71 °C
Max Output Current300 mA
Max Power Dissipation7 W
Min Input Voltage16.8 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height10.414 mm
Length50.8 mm
Width25.4 mm

Compliance

Environmental Classification
RoHSNon-Compliant