Omron 401680042

DIP Switches / SIP Switches MTKC-0750-1750

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
High Level Output Current32 mA
Logic FunctionInverter
Low Level Output Current32 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs1
PackagingTape & Reel (TR)
Propagation Delay3.7 ns
Quiescent Current10 µA

Engineering Resources

View Evaluation kits and Reference designs for Omron 401680042.

Descriptions

Descriptions of Omron 401680042 provided by its distributors.

DIP Switches / SIP Switches MTKC-0750-1750
UNIVERSAL TRIM KIT 750MM X 1750MM WITH MOLDED CORNERS
MTKC-0750-1750 401680042

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40168-0042

Technical Specifications

Physical
MountSurface Mount
Technical
High Level Output Current32 mA
Logic FunctionInverter
Low Level Output Current32 mA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Inputs1
PackagingTape & Reel (TR)
Propagation Delay3.7 ns
Quiescent Current10 µA

Compliance

Environmental Classification
RoHSNon-Compliant