Loctite 40140

Adhesive Compound; Adhesive Type:Ethyl Cyanoacrylate; Color:Clear; Dispensing Type:Bottle; Series:401; Weight:20g ;RoHS ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
00Z791 41 Buy Now »
USD
24.34 24.34 24.34 24.34 24.34
Zoro
G2555305 Yes ··
USD
17.90 17.90 17.90 17.90 17.90
Kimco
L-40140 Yes ··
USD
18.72 18.72 18.72 18.72 18.72
MCM Electronics
20-2964 6 Buy Now »
USD
18.49 18.49 18.49 18.49 18.49
Grainger
2VFG2 Yes ··
USD
35.45 35.45 35.45 35.45 35.45

Descriptions

Loctite 40140 Clear 40140 401 Prism Surface Insensitive Instant Adhesive, 20 mL Bottle. Viscosity - 110.0 cP. Temp. Range - -65.0 °F [Min], 180.0 °F [Max]. Chemical Compound - Cyanoacrylate. Capacity Wt. - 20 g
Amazon Seller
Instant Adhesive, Size 20g, Container Type Bottle, Color Clear, Application Time 15 sec., Functional Cure Not Specified, Full Cure 24 hr., Temp. Range -65 Degrees to 250 Degrees F, Specific Gravity 1.05, Adheres To Bonds A Wide Range Of Materials Including Metals, Plastics, And Elastomers, Chemical Type Cyanoacrylate, VOC Content 20g/L, Characteristics Resealable Squeeze Package, Viscosity 90 cPs, Tensile Strength 3200 psi, Standards 29 CFR 1910.1200, CFIA, Gap Fill 0.005 In.
Grainger
Adhesive Compound; Adhesive Type:Ethyl Cyanoacrylate; Color:Clear; Dispensing Type:Bottle; Series:401; Weight:20g ;RoHS Compliant: Yes
Newark
LOCTITE 40140 Instant Adhesive, 20g Tube, Clear. More details: Instant Adhesive, Size 20g, Container Type Bottle, Color Clear, Application Time 15 sec., Functional Cure Not Specified, Full Cure 24 hr., Temp. Range -65 Degrees to 250 Degrees F, Specific Gravity 1.05, Adheres To Bonds A Wide Range Of Materials Including Metals, Plastics, And Elastomers, Chemical Type Cyanoacrylate, VOC Content 20g/L, Characteristics Resealable Squeeze Package, Viscosity 90 cPs, Tensile Strength 3200 psi, Standards 29 CFR 1910.1200, CFIA, Gap Fill 0.005 In.
Zoro
Loctite 40140 Clear 40140 401 Prism Surface Insensitive Instant Adhesive, 20 mL Bottle. Viscosity - 110.0 cP. Temp. Range - -65.0 °F [Min], 180.0 °F [Max]. Chemical Compound - Cyanoacrylate. Capacity Wt. - 20 g
Amazon

Technical Specifications

Weight 20 g
Color Transparent
RoHS Compliant

Documents

All-Spec
Datasheet 3 pages
Datasheet 3 pages 5 years ago
element14
Datasheet 30 pages 10 years ago

Images

Alternate Names

HENKEL LOCTITE 40140
LOCTITE CORP 40140
LOCTITE AMERICAS 40140
Loctite Corporation 40140
Loctite Industrial Products 40140
LOCTITE NEDERLAND BV 40140
MULTICORE/LOCTITE 40140
Loctite Adhesives 40140
LOCTITE CORPORA 40140
HENKEL LOCTITE ADHESIVES 40140
Henkel Loctite Corp 40140

Search for other parts like 40140 »