EBM-Papst 4013-2-4039

Fan Accessories Fan Guard Grille for Axial Fan Series W2
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter142 mm
Length142 mm
Thickness6 mm
Width142 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4013-2-4039.

Farnell
Datasheet13 pages22 years ago
Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Sager Electronics
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet21 pages20 years ago

Inventory History

3 month trend:
+1.20%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 4013-2-4039.

Descriptions

Descriptions of EBM-Papst 4013-2-4039 provided by its distributors.

Fan Accessories Fan Guard Grille for Axial Fan Series W2
Thrml Mgmt Access Metal Finger Guard
FINGER GUARD FOR W2E143 SERIES
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:143Mm Axial Fans; Fixing Centers:162Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Accessory Type:Finger Guard; External Height:172Mm; External Width:172Mm Rohs Compliant: Yes |Ebm-Papst 4013-2-4039

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal
Technical
PackagingBulk
Dimensions
Diameter142 mm
Length142 mm
Thickness6 mm
Width142 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 4013-2-4039.

Farnell
Datasheet13 pages22 years ago
Master Electronics
Datasheet3 pages7 years ago
Electro Sonic
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Sager Electronics
Datasheet13 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
Datasheet21 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant