SK Hand Tool 40128

Socket 1/2 Inch Drive 7/8 Inch 12 Point Standard - GR0047772


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Raptor Supplies
GR0047772 Yes ··
GBP
13.56 10.84 10.84 10.84 10.84
Grainger
13N719 Yes ··
USD
14.81 14.81 14.81 14.81 14.81
Zoro
G4085593 Yes ··
USD
7.60 7.60 7.60 7.60 7.60

Descriptions

Socket, 1/2" X 1-5/8", 12pt.. More details: Socket, sae, size 7/8 In., drive Size 1/2 In., drive Type Square, socket Depth Standard, output Type Hex, overall Length 1-5/8 In., material Alloy Steel, number Of Points 12, finish Chrome, features Corrosion Resistant
Grainger
SK PROFESSIONAL TOOLS 40128 Socket, 1/2 in. Dr, 7/8 in. Triple Square. More details: Socket, Drive Size 1/2 In., SAE, Socket Sizes 7/8 In., Output Type Triple Square, Socket Depth Standard, Number of Points 12, Standard Tool (Accessory Needed for Tethering), Overall Length 1-5/8 In., Finish Chrome, Material Alloy Steel, Drive Type Square, Features Corrosion Resistant
Zoro
Socket 1/2 Inch Drive 7/8 Inch 12 Point Standard - GR0047772
Raptor Supplies

Images

Alternate Names

SK Hand Tools 40128
SK PROFESSIONAL TOOLS 40128
Sk Hand Tool Llc 40128
SK Tools 40128

Search for other parts like 40128 »