Rubycon 400SXC180MEFCSN25X40

Cap Alum 180UF 20% 400V Snap
Datasheet

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current940 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter25 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400SXC180MEFCSN25X40.

Newark
Datasheet2 pages10 years ago

Alternate Parts

Price @ 1000
$ 3.205
$ 7.914
$ 7.914
Stock
4,828
1
1
Authorized Distributors
2
2
2
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.17 Ω
1.17 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
940 mA
1.01 A
1.01 A
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 400SXC180MEFCSN25X40.

Related Parts

Descriptions

Descriptions of Rubycon 400SXC180MEFCSN25X40 provided by its distributors.

CAP ALUM 180UF 20% 400V SNAP
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 180UF, 400V, 20%, RADIAL; Capacitance:180µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:SXC ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current940 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter25 mm
Height40 mm
Height - Seated (Max)42.0116 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400SXC180MEFCSN25X40.

Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant