Rubycon 400RX304R7M8X20

Aluminium Electrolytic Capacitor, Rx30 Series, 4.7 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Life (Hours)2000 hours
Max Operating Temperature130 °C
Min Operating Temperature-25 °C
Ripple Current24 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400RX304R7M8X20.

Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-7.71%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 400RX304R7M8X20.

Related Parts

Descriptions

Descriptions of Rubycon 400RX304R7M8X20 provided by its distributors.

Aluminium Electrolytic Capacitor, Rx30 Series, 4.7 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400RX304R7M8X20
Capacitor, 4.7µF, 400V, 20%; Capacitance:4.7µF; Voltage Rating:400V; Product Range:RX30 Series; Capacitance Tolerance:± Capacitor
CAP, 4.7µF, 400V, 20%; Capacitance: 4.7µF; Voltage Rating: 400V; Product Range: RX30 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 20mm; Operating Temperature Min: -25°C; Operating Temperature Max: 130°C; Lifetime @ Temperature: 2000 hours @ 130°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance4.7 µF
Life (Hours)2000 hours
Max Operating Temperature130 °C
Min Operating Temperature-25 °C
Ripple Current24 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400RX304R7M8X20.

Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant