E-Switch 400MDP3R1BLKM1QE

Rocker Switch, DPDT, ON-OFF-ON, 3A, 120V AC/28V DC, Solder, 400 Series | E-Switch 400MDP3R1BLKM1QE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating3 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-Switch 400MDP3R1BLKM1QE.

Electro Sonic
Datasheet5 pages16 years ago
Master Electronics
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 400MDP3R1BLKM1QE.

Related Parts

Descriptions

Descriptions of E-Switch 400MDP3R1BLKM1QE provided by its distributors.

Rocker Switch, DPDT, ON-OFF-ON, 3A, 120V AC/28V DC, Solder, 400 Series | E-Switch 400MDP3R1BLKM1QE
CK Double Pole On-Off-On Sub Minature Rocker Black Silver M1 style Terminals.
Ea Rohs Compliant: Yes |E-Switch 400MDP3R1BLKM1QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Contact PlatingSilver
Housing MaterialStainless Steel
MountFlanges, Panel
Technical
Current Rating3 A
Electrical Life30 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Switch FunctionOn-Off-On
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for E-Switch 400MDP3R1BLKM1QE.

Electro Sonic
Datasheet5 pages16 years ago
Master Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSCompliant