Rubycon 400LSG2200MNB51X138

Cap Alum 2200UF 20% 400V Screw

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance2.2 mF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current6.5 A
Tolerance20 %
Voltage Rating400 V
Dimensions
Height - Seated (Max)140.9954 mm
Lead Pitch21.7932 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 400LSG2200MNB51X138.

Related Parts

Descriptions

Descriptions of Rubycon 400LSG2200MNB51X138 provided by its distributors.

CAP ALUM 2200UF 20% 400V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance2.2 mF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current6.5 A
Tolerance20 %
Voltage Rating400 V
Dimensions
Height - Seated (Max)140.9954 mm
Lead Pitch21.7932 mm

Compliance

Environmental Classification
RoHSCompliant