Rubycon 400LLE2.2MEFC8X11.5

RUBYCON 400LLE2.2MEFC8X11.5Electrolytic Capacitor, Miniature, LLE Series, 2.2 F, 20%, 400 V, 8 mm, Radial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 µF
Leakage Current40 µA
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current40 mA
Ripple Current (AC)40 mA
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE2.2MEFC8X11.5.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-12.92%

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 400LLE2.2MEFC8X11.5.

Related Parts

Descriptions

Descriptions of Rubycon 400LLE2.2MEFC8X11.5 provided by its distributors.

RUBYCON 400LLE2.2MEFC8X11.5Electrolytic Capacitor, Miniature, LLE Series, 2.2 F,20%, 400 V, 8 mm, Radial Leaded
Capacitor, 2.2µF, 400V, 20%; Capacitance:2.2µF; Voltage Rating:400V; Product Range:LLE Series; Capacitance Tolerance:± Capacitor
CAP, 2.2µF, 400V, 20%; Capacitance: 2.2µF; Voltage Rating: 400V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 15000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Operating Temperature Range: -40°C to +105°C; Ripple Current AC: 40mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400LLE2.2MEFC 8X11.5

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 µF
Leakage Current40 µA
Life (Hours)15000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current40 mA
Ripple Current (AC)40 mA
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400LLE2.2MEFC8X11.5.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant