Prowave 400FS080

TRANSMITTER, ULTRASONIC, 40KHZ, 11MM; Sensor Type:Transmitter; Frequency:40kHz; Sensitivity:95dB; Beam Divergence:40°; ...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K9164 0 ··
Farnell
1007365 0 ··
GBP
2.87 2.87 1.97 1.60 1.16
element14 APAC
1007365 0 ··
SGD
4.62 4.62 3.90 3.90 3.90

Descriptions

TRANSMITTER, ULTRASONIC, 40KHZ, 11MM; Sensor Type:Transmitter; Frequency:40kHz; Sensitivity:95dB; Beam Divergence:40°; External Diameter:11mm; Operating Temperature Range:+5°C to +60°C; SVHC:No SVHC (18-Jun-2010); Angle:40°; ;RoHS Compliant: Yes
Newark
ULTRASONIC TXR, 40KHz, 11mm; Sensor Type:Ultrasonic Transmitter; Sensitivity:95dB; External Diameter:11mm; Operating Temperature Range:+5°C to +60°C; SVHC:No SVHC (20-Jun-2011); Angle:40°; Beam Divergence:40°; Capacitance:1000pF; External Depth:11mm; External Length / Height:22.5mm; External Width:11mm; Frequency:40kHz; Input Voltage:150V; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Sound Level SPL:95dB
element14 APAC
TRANSMITTER, ULTRASONIC, 40KHZ, 11MM; Sensor Type:Transmitter; Sensitivity:95dB; External Diameter:11mm; Operating Temperature Range:+5°C to +60°C; SVHC:No SVHC (20-Jun-2011); Angle:40°; Beam Divergence:40°; Capacitance:1000pF; External Depth:11mm; External Length / Height:22.5mm; External Width:11mm; Frequency:40kHz; Input Voltage:150V; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Sound Level SPL:95dB
Farnell

Technical Specifications

Capacitance 1 nF
Size-Height 22.5 mm
REACH SVHC Compliance No SVHC
Input Voltage (DC) 150 V
Frequency 40 kHz
RoHS Compliant

Documents

Farnell
Datasheet 1 page 13 years ago

Images

Alternate Names

PRO-WAVE ELECTRONICS 400FS080
Pro-Wave Electronic Corp 400FS080

Search for other parts like 400FS »