Prowave 400ET080

TRANSMITTER, ULTRASONIC, 40KHZ, 8MM; Sensor Type:Transmitter; Sensitivity:100dB; External Diameter:9.1mm; Operating Temp...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1007351 0 ··
GBP
9.65 9.65 6.70 5.43 4.88
element14 APAC
1007351 0 ··
SGD
25.72 25.72 19.48 19.48 19.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
400ET080 Contact ··

Descriptions

ULTRASONIC TXR, 40KHz, 8mm; Sensor Type:Ultrasonic Transmitter; Sensitivity:100dB; External Diameter:9.1mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (20-Jun-2011); Angle:125°; Beam Divergence:125°; Capacitance:1700pF; External Length / Height:4.6mm; Frequency:40kHz; Input Voltage:15VAC; Lead Length:12.5mm; Lead Spacing:4.4mm; Material:Plated Metal; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Sound Level SPL:100dB
element14 APAC
TRANSMITTER, ULTRASONIC, 40KHZ, 8MM; Sensor Type:Transmitter; Sensitivity:100dB; External Diameter:9.1mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (20-Jun-2011); Angle:125°; Beam Divergence:125°; Capacitance:1700pF; External Length / Height:4.6mm; Frequency:40kHz; Input Voltage:15VAC; Lead Length:12.5mm; Lead Spacing:4.4mm; Material:Plated Metal; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Sound Level SPL:100dB
Farnell

Technical Specifications

Lead Length 12.5 mm
REACH SVHC Compliance No SVHC
Capacitance 1.7 nF
Frequency 40 kHz
RoHS Compliant
Resonant Frequency 40 kHz

Documents

element14
Datasheet 2 pages 11 years ago

Images

Alternate Names

PRO-WAVE ELECTRONICS 400ET080
Pro-Wave Electronic Corp 400ET080

Search for other parts like 400ET »