Prowave 400ER080

Ultrasonic Sensor; Sensitivity:-80dB; Beam Angle:125°; External Diameter:9.1mm; Operating Temperature Range:-30°C to +...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
13M3939 0 ··
element14 APAC
1007352 0 ··
SGD
23.82 23.82 18.05 18.05 18.05
Farnell
1007352 0 ··
GBP
9.94 9.94 6.77 5.43 4.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
400ER080 Contact ··

Descriptions

ULTRASONIC RXR, 40KHz, 8mm; Sensor Type:Ultrasonic Receiver; Sensitivity:-80dB; External Diameter:9.1mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (20-Jun-2011); Angle:125°; Beam Divergence:125°; Capacitance:1700pF; External Length / Height:4.6mm; Frequency:40kHz; Input Voltage:15VAC; Lead Length:12.5mm; Lead Spacing:4.4mm; Material:Plated Metal; Operating Temperature Max:80°C; Operating Temperature Min:-30°C
element14 APAC
RECEIVER, ULTRASONIC, 40KHZ, 8MM; Sensor Type:Receiver; Sensitivity:-80dB; External Diameter:9.1mm; Operating Temperature Range:-30°C to +80°C; SVHC:No SVHC (20-Jun-2011); Angle:125°; Beam Divergence:125°; Capacitance:1700pF; External Length / Height:4.6mm; Frequency:40kHz; Input Voltage:15VAC; Lead Length:12.5mm; Lead Spacing:4.4mm; Material:Plated Metal; Operating Temperature Max:80°C; Operating Temperature Min:-30°C
Farnell
Ultrasonic Sensor; Sensitivity:-80dB; Beam Angle:125°; External Diameter:9.1mm; Operating Temperature Range:-30°C to +80°C; Body Material:Plated Metal; Capacitance:1700pF; Frequency:40kHz; Lead Spacing:4.4mm ;RoHS Compliant: Yes
Newark

Technical Specifications

Frequency 40 kHz
RoHS Compliant
Resonant Frequency 40 kHz
Size-Height 4.6 mm
Lead Length 12.5 mm
REACH SVHC Compliance No SVHC
Capacitance 1.7 nF

Documents

element14
Datasheet 2 pages 11 years ago

Images

Alternate Names

PRO-WAVE ELECTRONICS 400ER080
Pro-Wave Electronic Corp 400ER080

Search for other parts like 400ER »