Rubycon 400BXW120MEFC14.5X45

Aluminium Electrolytic Capacitor, Bxw Series, 120 - F, - 20%, 400 V, 14.5 Mm, Radial Leaded Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current840 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter14.5 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFC14.5X45.

Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages9 years ago

Alternate Parts

Price @ 1000
$ 1.37
$ 1.37
Stock
8,378
6,957
6,957
Authorized Distributors
0
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
840 mA
790 mA
790 mA
Height - Seated (Max)
46.99 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 400BXW120MEFC14.5X45.

Related Parts

Descriptions

Descriptions of Rubycon 400BXW120MEFC14.5X45 provided by its distributors.

Aluminium Electrolytic Capacitor, Bxw Series, 120 - F, - 20%, 400 V, 14.5 Mm, Radial Leaded Rohs Compliant: Yes
CAP ALUM 120UF 20% 400V RADIAL
CAP, 120µF, 400V, 20%; Capacitance: 120µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 14.5mm; Lead Spacing: 7.5mm; Height: 45mm; Operating Tempera

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current840 mA
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter14.5 mm
Height45 mm
Height - Seated (Max)46.99 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFC14.5X45.

Newark
Datasheet4 pages7 years ago
element14 APAC
Datasheet2 pages11 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages9 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant