Keystone 4003

PC Terminal Lug 1" Long Brass Tin Plate | Keystone Electronics 4003

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
Terminal MaterialBrass
Technical
InsulationNon-Insulated
OrientationStraight
PackagingBulk
TerminationPCB
Dimensions
Depth7.94 mm
Inside Diameter3.3 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4003.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page10 years ago
Mouser
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Sager Electronics
Datasheet156 pages10 years ago

Inventory History

3 month trend:
-6.88%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 4003.

Related Parts

Descriptions

Descriptions of Keystone 4003 provided by its distributors.

PC Terminal Lug 1" Long Brass Tin Plate | Keystone Electronics 4003
Terminal, Pcb Lug, 0.13"; Stud Size - Imperial:0.13"; Stud Size - Metric:-; Terminal Material:Brass; Product Range:-; Stud Size - Imperial:0.13" Rohs Compliant: Yes |Keystone 4003
Lug; PC Terminal; M3 Smooth Edge Stud Hole; 1.156 in. Length; 0.020 in. Matte Tin Plated Brass; 0.312 in. Width - Stud End; 0.075 in. Width Solder End

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
Terminal MaterialBrass
Technical
InsulationNon-Insulated
OrientationStraight
PackagingBulk
TerminationPCB
Dimensions
Depth7.94 mm
Inside Diameter3.3 mm
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4003.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Farnell
Datasheet1 page10 years ago
Mouser
Datasheet1 page22 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Sager Electronics
Datasheet156 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant