Keystone 4000

Solder lug terminal; 0.5mm; M3; Ø:3.3mm; THT; screwed; brass

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-4000-ND 6,783 Buy Now »
USD
0.190 0.175 0.108 0.078 0.067
Heilind Electronics
KEY4000 61,528 Buy Now »
USD
0.108 0.108 0.108 0.108 0.108
Mouser
534-4000 851 Buy Now »
USD
0.180 0.176 0.109 0.079 0.068
Newark
50B4577 0 ··
USD
0.084 0.074 0.059
Sager Electronics
4000 8,968 Buy Now »
USD
0.081 0.064 0.064
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
4000 1,000 Buy Now »
USD
3.80 3.80 3.80 3.80 3.80
Interstate Connecting Components
4000 61,528 Buy Now »
Quest
4000 80 Buy Now »
USD
0.200 0.200 0.100 0.100 0.100
Rutronik
BAT5119 4,000 Buy Now »
USD
0.124 0.091
TME
KEYS4000 40 Buy Now »
USD
0.082 0.071 0.071 0.071
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4000 Contact ··

Descriptions

CONN TERM LUG RING TH
Digi-Key
PC TERMINAL LUGS
Rutronik
Terminal; Connector Type:Solder Lug; Stud/Tab Size:0.13 in; Insulator Material:Uninsulated; Contact Material:Brass; Contact Plating:Tin; Body Material:Brass ;RoHS Compliant: Yes
Newark
PC Terminal Lug .500" Long
Keystone
Solder lug terminal; 0.5mm; M3; Ø:3.3mm; THT; screwed; brass
TME
Lug Terminal 16.67mm 7.94mm Tin
Sager Electronics

Technical Specifications

Size-Width 1.9812 mm
Material Brass
Size-Length 12.7 mm
Contact Plating Tin
Termination Style Solder Lug
Orientation Straight
Contact Material Brass
Lead-Free Status Lead Free
Packaging Bulk
Size-Inner Diameter 3.302 mm
Insulation Material Non-Insulated
RoHS Compliant

Documents

Keystone
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 15 years ago
Newark
Datasheet 1 page 3 years ago
TME
Datasheet 1 page 4 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 4000
KEY 4000
MILLER 4000
KEYS 4000
ACR 4000
KEYSTONE ELECTRONICS CORP 4000
KEYSTONE THERMOMETRICS 4000
GREMAR 4000
KEYSTN 4000
KEYSTON 4000
SUPER GLOVE 4000
KEYSTONE ELE 4000
KEYSTONE ELECT 4000
KEYSTONE ELEC 4000
JWMLR 4000
KEYSTONE ELECTR 4000
KEYSTONE ELECTRONICS CORPORATION 4000
KEYSTONE ELECTRONICS (VA) 4000
KEYSTONE ELECTO 4000
KEYSTONE (SPCR/STDF) 4000
KEYSTONE ELECTRO 4000
KEYSTONE ELEC CORP 4000
KSTN 4000
KEYSTONE ELECTRIC CORP 4000
KEYSTO 4000

Search for other parts like 4000 »