Finder 40.61.9.012.0000

40-61-9-012-0000 - Finder Relays - PCB/Plug-In Relay, SPDT 16A, 12V DC coil, AgCdO contact
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Plug-In
Technical
Coil Current55 mA
Coil Power650 mW
Coil Resistance220 Ω
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Relay TypeGeneral Purpose
Switching Current16 A
Switching Voltage250 V
TerminationPCB
Throw ConfigurationSPDT
Dimensions
Depth12.4 mm
Height25 mm
Length29 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Finder 40.61.9.012.0000.

Farnell
Datasheet20 pages7 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet18 pages9 years ago
SOS electronic
Datasheet18 pages2 years ago
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages12 years ago
TME
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-5.66%

Engineering Resources

View Evaluation kits and Reference designs for Finder 40.61.9.012.0000.

Descriptions

Descriptions of Finder 40.61.9.012.0000 provided by its distributors.

40-61-9-012-0000 - Finder Relays - PCB/Plug-In Relay, SPDT 16A, 12V DC coil, AgCdO contact
Electromagnetic relay; contact rating current 16A; coil voltage 12VDC; changeover contact (1C); coil power: 650mW; 16A/24VDC; 16A/250VAC
Relay, Spdt, 250Vac, 16A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:16A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Solder; Coil Current:55Ma Rohs Compliant: Yes |Finder 40.61.9.012.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder Relays Inc
  • Finder GmbH
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Plug-In
Technical
Coil Current55 mA
Coil Power650 mW
Coil Resistance220 Ω
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Relay TypeGeneral Purpose
Switching Current16 A
Switching Voltage250 V
TerminationPCB
Throw ConfigurationSPDT
Dimensions
Depth12.4 mm
Height25 mm
Length29 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Finder 40.61.9.012.0000.

Farnell
Datasheet20 pages7 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet18 pages9 years ago
SOS electronic
Datasheet18 pages2 years ago
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages12 years ago
TME
Datasheet16 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant