Finder 40.52.8.230.0000

Relay, 2 Form C (NO/NC), 230 V (AC), 28 kΩ, 8 A, 400 V (AC), monostable, 40.52.8.230.0000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB
Technical
Coil Current5 mA
Coil Power1.2 W
Coil Resistance28 kΩ
Coil Voltage (AC)230 V
Contact Current Rating8 A
Current Rating16 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Relay TypeGeneral Purpose
Switching Capacity2 kW
Switching Current8 A
Switching Voltage250 V
TerminationThrough Hole
Throw ConfigurationDPDT
Dimensions
Depth12.4 mm
Height25 mm
Length29 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Finder 40.52.8.230.0000.

RS (Formerly Allied Electronics)
Datasheet18 pages9 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet16 pages10 years ago
SOS electronic
Datasheet18 pages2 years ago
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
Newark
Datasheet18 pages6 years ago
TME
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-3.56%

Engineering Resources

View Evaluation kits and Reference designs for Finder 40.52.8.230.0000.

Descriptions

Descriptions of Finder 40.52.8.230.0000 provided by its distributors.

Relay, 2 Form C (NO/NC), 230 V (AC), 28 kΩ, 8 A, 400 V (AC), monostable, 40.52.8.230.0000
40-52-8-230-0000 - Finder Relays - PCB/Plug-In Relay, DPDT 8A, 230V AC coil, AgNi contact
Power Relay, DPDT, 8A, 230VAC, PCB Terminal, Through Hole, 40 Series | Finder 40.52.8.230.0000
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output, Through Hole-Straight Mount
230V AC; 8A; DPDT; 1,2VA; PCB;; 29 x 12,4 x 25mm; AgNi;
Power Relay 230VAC 8A DPDT(29x12.4x25)mm THT
Electromagnetic relay; contact rating current 8A; coil voltage 230VAC; changeover contact (2C); 8A/30VDC; 8A/250VAC
PCB Power Relay 40, 2CO, AC, 230V, 28kOhm
RELAY GEN PURPOSE DPDT 8A 230V
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:230Vac; Contact Current:8A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Finder 40.52.8.230.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40.52.8.230.0000.

Technical Specifications

Physical
Contact MaterialSilver
MountPCB
Technical
Coil Current5 mA
Coil Power1.2 W
Coil Resistance28 kΩ
Coil Voltage (AC)230 V
Contact Current Rating8 A
Current Rating16 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Relay TypeGeneral Purpose
Switching Capacity2 kW
Switching Current8 A
Switching Voltage250 V
TerminationThrough Hole
Throw ConfigurationDPDT
Dimensions
Depth12.4 mm
Height25 mm
Length29 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Finder 40.52.8.230.0000.

RS (Formerly Allied Electronics)
Datasheet18 pages9 years ago
Farnell
Datasheet20 pages7 years ago
Datasheet16 pages10 years ago
SOS electronic
Datasheet18 pages2 years ago
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
Newark
Datasheet18 pages6 years ago
TME
Datasheet16 pages13 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant