Finder 40.52.7.024.0000

Relay, 2 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 8 A, 400 V (AC), monostable, 40.52.7.024.0000
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Coil Current21 mA
Coil Power500 mW
Coil Resistance1.15 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Number of Contacts2
Switching Voltage400 V
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Height25 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Finder 40.52.7.024.0000.

Newark
Datasheet20 pages7 years ago
Datasheet18 pages6 years ago
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet16 pages11 years ago
Datasheet18 pages8 years ago
element14
Datasheet14 pages18 years ago
SOS electronic
Datasheet18 pages2 years ago
Datasheet16 pages14 years ago
Upverter
Datasheet22 pages4 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages9 years ago
Farnell
Datasheet16 pages11 years ago
TME
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-17.59%

Engineering Resources

View Evaluation kits and Reference designs for Finder 40.52.7.024.0000.

Related Parts

Descriptions

Descriptions of Finder 40.52.7.024.0000 provided by its distributors.

Relay, 2 Form C (NO/NC), 24 V (DC), 1.15 kΩ, 8 A, 400 V (AC), monostable, 40.52.7.024.0000
General Purpose Relay, DPDT, 8 A, 250 VAC, PCB Terminal, 40 Series | Finder 40.52.7.024.0000
40-52-7-024-0000 - Finder Relays - PCB/Plug-In Relay, DPDT 8A, 24V DC coil, AgNi contact
Power Relay 24VDC 8A DPDT(29mm 12.4mm 25mm) Socket
Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:Dc Sensitive; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Finder 40.52.7.024.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1169174

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Coil Current21 mA
Coil Power500 mW
Coil Resistance1.15 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Number of Contacts2
Switching Voltage400 V
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Height25 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Finder 40.52.7.024.0000.

Newark
Datasheet20 pages7 years ago
Datasheet18 pages6 years ago
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
element14 APAC
Datasheet16 pages11 years ago
Datasheet18 pages8 years ago
element14
Datasheet14 pages18 years ago
SOS electronic
Datasheet18 pages2 years ago
Datasheet16 pages14 years ago
Upverter
Datasheet22 pages4 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages9 years ago
Farnell
Datasheet16 pages11 years ago
TME
Datasheet16 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant