Finder 40.31.9.012.0000

Relay, 1 Form C (no/nc), 12 V (DC), 220 Ω, 10 A, 400 V (AC), Monostable, 40.31.9.012.0000
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Technical
Coil Current55 mA
Coil Resistance220 Ω
Coil Voltage (DC)12 V
Contact Current Rating10 A
Relay TypeGeneral Purpose
Switching Capacity2.5 kW
Switching Current10 A
Switching Voltage400 V
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Finder 40.31.9.012.0000.

Farnell
Datasheet20 pages7 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet18 pages9 years ago
SOS electronic
Datasheet18 pages2 years ago
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
TME
Datasheet16 pages13 years ago

Inventory History

3 month trend:
+4.39%

Engineering Resources

View Evaluation kits and Reference designs for Finder 40.31.9.012.0000.

Descriptions

Descriptions of Finder 40.31.9.012.0000 provided by its distributors.

Relay, 1 Form C (NO/NC), 12 V (DC), 220 Ω, 10 A, 400 V (AC), monostable, 40.31.9.012.0000
40-31-9-012-0000 - Finder Relays - PCB/Plug-In Relay, SPDT 10A, 12V DC coil, AgNi contact
Power Relay 12VDC 1c 10A max.400VAC 220Ohm AgNi, Socketable/THT 40.31.9.012.0000
Finder General Purpose Relay; 10A; SPDT; 12VDC: 5-Pin PCB
PCB power relay 12 VDC 650 mW, 40.31.9.012.0000, Finder
Power Relay 12VDC 12A SPDT(29mm 12.4mm 25mm) THT
PCB Power Relay 40, 1CO, DC, 12V, 220Ohm
French Electronic Distributor since 1988
RELAY GEN PURPOSE SPDT 10A 12V
Relay, Spdt, 250Vac, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:40 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250Vac; Relay Terminals:Solder; Coil Current:55Ma Rohs Compliant: Yes |Finder 40.31.9.012.0000

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Contact MaterialSilver
Technical
Coil Current55 mA
Coil Resistance220 Ω
Coil Voltage (DC)12 V
Contact Current Rating10 A
Relay TypeGeneral Purpose
Switching Capacity2.5 kW
Switching Current10 A
Switching Voltage400 V
Throw ConfigurationSPDT

Documents

Download datasheets and manufacturer documentation for Finder 40.31.9.012.0000.

Farnell
Datasheet20 pages7 years ago
Datasheet4 pages11 years ago
element14 APAC
Datasheet18 pages9 years ago
SOS electronic
Datasheet18 pages2 years ago
Datasheet16 pages14 years ago
Burklin Elektronik
Datasheet21 pages5 years ago
TME
Datasheet16 pages13 years ago

Compliance

Environmental Classification
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant