Try the Octopart BOM Tool! Ad
octopart.com

Euroquartz 40.000MHZ XO91050UITA

OSC, 5X7MM, SMD, CER, 40.000MHZ; Ouput Frequency:40MHz; Operating Temperature Range:-40°C to +85°C; Load Capacitance:1...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15P4223 202 Buy Now »
USD
3.50 3.50 2.91 2.51 2.51
Farnell
1640950 278 Buy Now »
GBP
2.04 1.96 1.41 1.000 0.960
element14 APAC
1640950 146 Buy Now »
SGD
4.99 4.99 3.66 2.32 2.32

Descriptions

OSC, 5X7MM, SMD, CER, 40.000MHZ; Frequency:40MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Crystal Case Type:7mm x 5mm; Output Frequency:40MHz; Resonator Case:SMD; Series:XO91; Supply Voltage:3.3V; Temperature Stabilty:50ppm
element14 APAC
OSC, 5X7MM, SMD, CER, 40.000MHZ; Frequency:40MHz; Frequency Stability:± 50ppm; Supply Voltage:3.3V; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Series:XO91; Oscillator / Resonator Case Style:SMD; No. of Pins:4; Crystal Case Type:7 x 5mm; Output Frequency:40MHz; Supply Voltage:3.3V; Temperature Stabilty:50ppm
Farnell
OSC, 5X7MM, SMD, CER, 40.000MHZ; Ouput Frequency:40MHz; Operating Temperature Range:-40°C to +85°C; Load Capacitance:15pF; Crystal Case Type:7 x 5mm; Series:XO91; Temperature Stabilty:50ppm; Supply Voltage:3.3V ;RoHS Compliant: Yes
Newark

Technical Specifications

Supply Voltage (DC) 3.3 V
Packaging Cut Tape (CT)
Frequency 40 MHz
Load Capacitance 15 pF
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 4

Documents

Farnell
Datasheet 2 pages 9 years ago

Images


Search for other parts like 40. »