Judco 40-4314-00

Switch Push Spst-no 4A 14V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Current Rating4 A
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (DC)14 V
Dimensions
Length16.8 mm
Width13.5 mm

Documents

Download datasheets and manufacturer documentation for Judco 40-4314-00.

Factory Futures
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Judco 40-4314-00.

Descriptions

Descriptions of Judco 40-4314-00 provided by its distributors.

SWITCH PUSH SPST-NO 4A 14V

Manufacturer Aliases

Judco has several brands around the world that distributors may use as alternate names. Judco may also be known as the following names:

  • Judco Manufacturing Inc
  • JUDCO MFG
  • Judco Manufacturing
  • JUDCO MANUFACTU
  • Judco Manu

Technical Specifications

Physical
MountPanel
Technical
Current Rating4 A
OrientationRight Angle
PackagingBulk
Switch FunctionOff-Mom
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (DC)14 V
Dimensions
Length16.8 mm
Width13.5 mm

Documents

Download datasheets and manufacturer documentation for Judco 40-4314-00.

Factory Futures
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant