Judco 40-3979-00

Switch Pushbutton SPST 2A 14V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountFree Hanging
Technical
Current Rating2 A
OrientationRight Angle
PackagingBulk
Switch FunctionOff-On
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (DC)14 V
Dimensions
Length16.6 mm
Width15.4 mm

Documents

Download datasheets and manufacturer documentation for Judco 40-3979-00.

Factory Futures
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Judco 40-3979-00.

Descriptions

Descriptions of Judco 40-3979-00 provided by its distributors.

SWITCH PUSHBUTTON SPST 2A 14V

Manufacturer Aliases

Judco has several brands around the world that distributors may use as alternate names. Judco may also be known as the following names:

  • Judco Manufacturing Inc
  • JUDCO MFG
  • Judco Manufacturing
  • JUDCO MANUFACTU
  • Judco Manu

Technical Specifications

Physical
MountFree Hanging
Technical
Current Rating2 A
OrientationRight Angle
PackagingBulk
Switch FunctionOff-On
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (DC)14 V
Dimensions
Length16.6 mm
Width15.4 mm

Documents

Download datasheets and manufacturer documentation for Judco 40-3979-00.

Factory Futures
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant