TE Connectivity / AMP 4-88179-2

022 Housing Ffc Rcpt Dr 100Cl Rohs Compliant: Yes |Amp Te Connectivity 4-88179-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
Current Rating2 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts22
Number of Positions22
Number of Rows2
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
SealableNo
Voltage Rating300 V
Wire/Cable TypeFlat Flex
Dimensions
Depth15.24 mm
Length34.29 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-88179-2.

ShanghaiCT
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet17 pages11 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago
Instruction Sheet2 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 4-88179-2.

Descriptions

Descriptions of TE Connectivity / AMP 4-88179-2 provided by its distributors.

022 Housing Ffc Rcpt Dr 100Cl Rohs Compliant: Yes |Amp Te Connectivity 4-88179-2
022 HOUSING FFC RCPT DR 100CL, 4-88179-2
Conn Housing RCP 22 POS 2.54mm Crimp ST Cable Mount
CONN RCPT 22POS HOUSING FFC .100
FFC Connectors, Housing, Wire-to-Board, 22 Position, 2.54 mm [.1 in] Centerline, 2 Row, Socket, Package, Mating Retention, Wire & Cable, Normal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialNylon
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
Current Rating2 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts22
Number of Positions22
Number of Rows2
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
SealableNo
Voltage Rating300 V
Wire/Cable TypeFlat Flex
Dimensions
Depth15.24 mm
Length34.29 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-88179-2.

ShanghaiCT
Technical Drawing1 page10 years ago
TE Connectivity
Datasheet17 pages11 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago
Instruction Sheet2 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago