TE Connectivity / AMP 4-794630-0

Micro MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
4-794630-0 1,645 Buy Now »
USD
0.748 0.737 0.737
4-794630-0 1,560 Buy Now »
USD
0.814 0.814
4-794630-0 4,236 Buy Now »
USD
1.07 1.07 0.968
4-794630-0 189 Buy Now »
USD
1.07 1.07 1.07
Digi-Key
A33223-ND 4,034 Buy Now »
USD
1.41 1.41 1.20 0.864 0.750
Arrow
4-794630-0 1,645 Buy Now »
USD
0.860 0.860 0.750 0.737 0.729
Avnet
4-794630-0 1,750 Buy Now »
USD
1.34 1.34 1.14 1.14 1.14
Chip One Stop Japan
TYCO-0030411 4,236 Buy Now »
USD
1.52 1.52 1.52 1.25 1.08
Newark 2
16M3100 0 ··
USD
1.41 1.41 1.20 0.864 0.766
96Y1770 3,177 Buy Now »
USD
1.30
Chip One Stop Global 3
C1S757100304117 4,236 Buy Now »
JPY
140.00 140.00 140.00 140.00 91.60
C1S757106795445 195 Buy Now »
JPY
224.00 192.00 150.00 150.00 150.00
C1S757106758046 4,309 Buy Now »
JPY
205.00
Mouser
571-4-794630-0 1,341 Buy Now »
USD
1.41 1.41 1.20 0.864 0.750
TTI
4-794630-0 1,112 Buy Now »
USD
1.11 1.11 1.11 1.11
Onlinecomponents.com
47946300 1,903 Buy Now »
USD
1.02 1.02 0.780 0.720 0.610
Master Electronics
47946300 1,403 ··
USD
1.02 1.02 0.780 0.720 0.610
Future Electronics
4-794630-0 1,755 Buy Now »
USD
0.725 0.725
Heilind Electronics
AMP4-794630-0 0 ··
PEI Genesis
4-794630-0 0 ··
Farnell
1111133 490 Buy Now »
EUR
1.46 1.10 0.739 0.739
element14 APAC
1111133 1,044 Buy Now »
CNY
14.10 14.10 13.60 13.60
Electro Sonic
47946300 4,868 Buy Now »
USD
1.08 1.08 0.827 0.763 0.647
Distrelec
4-794630-0 195 Buy Now »
EUR
1.45 1.38 1.32 1.32 1.32
RS Components
4959372 2,000 Buy Now »
GBP
0.514 0.514 0.497 0.480
Avnet Europe
4-794630-0 195 Buy Now »
EUR
0.808 0.693
Avnet Asia
4-794630-0 0 ··
USD
1.64
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
4-794630-0 73 ··
Tencell
4-794630-0 4,940 Buy Now »
USD
0.934 0.934 0.934 0.894 0.894
STLAA.com
4-794630-0 468 ··
Abacus Technologies
4-794630-0 10,243 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
4-794630-0 Contact ··
North Star Micro
4-794630-0 Contact ··
TransparentC
4-794630-0 Contact ··
XS Micro
4-794630-0 Contact ··
SemiconductorPLUS
4-794630-0 Contact ··

Descriptions

Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port
Chip One Stop Global
10POS MICRO MNL ASSYVRTHDR
Dachs
HEADER, 2ROW, 10WAY; Connector Type:Wire to Board; Series:Micro Mate-N-Lok; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:2; Pitch Spacing:3mm; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:UL, CSA; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulation Resistance:1000Mohm; Lead Spacing:3mm; Material:Nylon; No. of Poles:10; No. of Ways:10; Operating Temperature Max:+105°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:250V; Withstand Voltage:1500V
element14 APAC
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port
Avnet Asia
10POS MICRO MNL ASSY,VRT,HDR
Master Electronics
10POS MICRO MNL ASSYVRTHDR
Heilind Electronics
Pin header [TE Connectivity] 4-794630-0 Pin header
Distrelec
CONN HEADER 3MM 10POS DUAL TIN
Digi-Key
10POS MICRO MNL ASSY,VRT,HDR
Onlinecomponents.com
10 way 2 row vertical header Mate-N-Lok
RS Components
HEADER, 2ROW, 10WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:10; Lead Spacing:3mm; Termination Method:Solder; Contact Material:Brass; Series:Micro Mate-N-Lok; Contact Plating:Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon; No. of Poles:10; Pitch:3mm; Resistance, Contact:20mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:+105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Withstand:1500V
Farnell
Micro MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header
Future Electronics
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Verical
PLUG & SOCKET CONNECTOR, PLUG, 10 POSITION 3MM
Newark
10POS MICRO MNL ASSY,VRT,HDR
TE Connectivity
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port
Avnet
3mm Centerline 250V 5 A max.
North Star Micro
10POS MICRO MNL ASSYVRTHDR
PEI Genesis

Technical Specifications

Size-Length 15.86 mm
Size-Width 6.86 mm
Orientation Vertical
Number of Positions 10
Number of Contacts 10
Size-Height 9.24 mm
Color Black
Pin Pitch 3 mm
Housing Color Black
Gender Male
Contact Material Brass
Number of Rows 2
RoHS Compliant
Contact Resistance 20 mΩ
Lead-Free Status Lead Free
Packaging Tray Box
Mounting Type Through Hole Vertical
Lifecycle Status Active
Mounting Angle 180 °
Contact Plating Tin
Material Nylon
Current Rating 5 A
Voltage Rating (AC) 250 V
ELV Compliant Compliant
REACH SVHC Compliance No SVHC
Insulation Resistance 1 GΩ
Flammability Rating UL 94 V-0
Housing Material Nylon

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet 7 pages 5 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 5 years ago
Future Electronics
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 4-794630-0
TYCO/AMP 4-794630-0
TYCO ELECTRONICS AMP 4-794630-0
TE Connectivity / AMP Brand 4-794630-0
AMP/Tyco Electronics 4-794630-0
AMP/TE Connectivity 4-794630-0
TE CNTY - AMP 4-794630-0
TE Connectivity / Tyco Electronics AMP 4-794630-0
AMP/TYCO ELECTR 4-794630-0
TYCO ELECTRONICS AMP ITALIA S 4-794630-0
AMP INC 4-794630-0
TYCO/AMP INC 4-794630-0
TE CONNECTIVITY AMP (VA) 4-794630-0
TYCO ELECTRONICS AMP (VA) 4-794630-0
TE CONNECTIVITY AMP CONNECTORS 4-794630-0
AMP/TE CONNECTIVITY ACCT 167798 4-794630-0
TYCO COLOMBIA 4-794630-0
AMP INCORPORATED (TYCO ELECTRONICS 4-794630-0
TE Connectivity / Hartman Brand 4-794630-0
TE CONNECTIVITY / AMP BRA 4-794630-0
TYCO INC (AMP) 4-794630-0
TYCO ELECTRONICS 4-794630-0
AMP ( TYC) 4-794630-0
TE AMP TYCO 4-794630-0
TE Connectivity / Am 4-794630-0
TE Connectivity AMP Connectors 4-794630-0

Search for other parts like 4- »