TE Connectivity / AMP 4-647078-2

MTA-100 12 Position Through-Hole Single Row Straight Wire to Board Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
4-647078-2-ND 0 ··
USD
1.57
Avnet
4-647078-2 0 ··
USD
1.80
Heilind Asia
AMP4-647078-2 0 ··
Heilind Electronics
AMP4-647078-2 0 ··
A.E. Petsche
4-647078-2 0 ··
USD
109.59 109.59 109.59 109.59 109.59
Future Electronics
4-647078-2 0 ··
USD
1.61 1.61 1.52 1.52
PEI Genesis
4-647078-2 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4-647078-2 Contact ··

Descriptions

Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole Bag
A.E. Petsche
12P MTA100 HDR HT FL 15AU LF
PEI Genesis
Conn Wire to Board HDR 12 POS 2.54mm Solder ST Thru-Hole
Avnet
12P MTA100 HDR HT FL 15AU LF
Heilind Asia
CONN HEADER 12POS VERT .100 GOLD
Digi-Key
MTA-100 12 Position Through-Hole Single Row Straight Wire to Board Header
Future Electronics
12P MTA100 HDR HT FL 15AU LF
TE Connectivity
12P MTA100 HDR HT FL 15AU LF
Heilind Electronics

Technical Specifications

Orientation Vertical
Contact Material Copper Alloy
Contact Plating Tin Gold
Packaging Box Bag
Voltage Rating (AC) 250 V
ELV Compliant Compliant
Housing Material Nylon 4/6
RoHS Compliant
Lifecycle Status Active
Housing Color Black
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Number of Positions 12
Shrouded No

Documents

TE Connectivity
Datasheet 84 pages 8 years ago
Technical Drawing 1 page 4 years ago
Datasheet 9 pages 5 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 4-647078-2
TYCO/AMP 4-647078-2
TYCO ELECTRONICS AMP 4-647078-2
TE Connectivity / AMP Brand 4-647078-2
AMP/Tyco Electronics 4-647078-2
AMP/TE Connectivity 4-647078-2
TE CNTY - AMP 4-647078-2
TE Connectivity / Tyco Electronics AMP 4-647078-2
AMP/TYCO ELECTR 4-647078-2
TYCO ELECTRONICS AMP ITALIA S 4-647078-2
AMP INC 4-647078-2
TYCO/AMP INC 4-647078-2
TE CONNECTIVITY AMP (VA) 4-647078-2
AMP FROM TE CONNECTIVITY 4-647078-2
TYCO ELECTRONICS AMP (VA) 4-647078-2
TE CONNECTIVITY AMP CONNECTORS 4-647078-2
AMP/TE CONNECTIVITY ACCT 167798 4-647078-2
TYCO COLOMBIA 4-647078-2
AMP INCORPORATED (TYCO ELECTRONICS 4-647078-2
TE Connectivity / Hartman Brand 4-647078-2
TE CONNECTIVITY / AMP BRA 4-647078-2
TYCO INC (AMP) 4-647078-2
TYCO ELECTRONICS 4-647078-2
AMP ( TYC) 4-647078-2
TE AMP TYCO 4-647078-2
TE Connectivity AMP Connectors 4-647078-2

Search for other parts like 4- »