TE Connectivity 4-643814-5

Circular Connector, 15P MTA100 CONN ASSY POL RIB MTA-100 Series | TE Connectivity 4-643814-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Contact RetentionWith
Current Rating5 A
Fastening TypeRamp
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts15
Number of Positions15
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
SealableNo
ShieldingNo
ShroudedNo
TerminationIDC
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6.99 mm
Height6.99 mm
Insulation Diameter1.52 mm
Lead Pitch2.54 mm
Length38.1 mm
Pitch2.54 mm
Width6.985 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643814-5.

Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
Future Electronics
Technical Drawing1 page5 years ago
Datasheet84 pages15 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet9 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Inventory History

3 month trend:
-37.02%

Alternate Parts

Price @ 1000
$ 1.066
$ 0.638
$ 0.638
Stock
12,744
6,403
6,403
Authorized Distributors
15
3
3
Gender
Female
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
15
15
15
Number of Rows
1
1
1
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-643814-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-643814-5 provided by its distributors.

Circular Connector, 15P MTA100 CONN ASSY POL RIB MTA-100 Series | TE Connectivity 4-643814-5
Wire-Board Connector Receptacle 15 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:15Contacts; Connector Mounting:Cable Mount; Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 4-643814-5
15P MTA100 CONN ASSY POL RIB Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part Number: 4-643814-5 | Internal Number: 4-643814-5 | 15P MTA100 CONN ASSY POL RIB Connector Product Type: Connector Assembly Connector & Housing Type: Receptacle Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Connector Assembly Receptacle With Polarization | Nylon Tin Plated Receptacle: 2.54 Mm & With Mating Alignment & Mta 100 | Part# 4-643814-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialNylon
ColorWhite
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
MountCable, Free Hanging
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Contact GenderFemale
Contact Resistance6 mΩ
Contact RetentionWith
Current Rating5 A
Fastening TypeRamp
GenderFemale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Number of Contacts15
Number of Positions15
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
Plating Thickness5.08 µm
SealableNo
ShieldingNo
ShroudedNo
TerminationIDC
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth6.99 mm
Height6.99 mm
Insulation Diameter1.52 mm
Lead Pitch2.54 mm
Length38.1 mm
Pitch2.54 mm
Width6.985 mm
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-643814-5.

Master Electronics
Datasheet66 pages5 years ago
Datasheet84 pages15 years ago
Future Electronics
Technical Drawing1 page5 years ago
Datasheet84 pages15 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet9 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Arrow Electronics
Datasheet84 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago