TE Connectivity / AMP 4-640441-0

Connector IDC Connector Female 10 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30939-ND 2,739 Buy Now »
USD
0.730 0.688 0.528 0.379 0.344
Avnet
4-640441-0 1,872 Buy Now »
USD
0.599 0.534 0.462 0.462 0.462
Arrow
4-640441-0 1,870 Buy Now »
USD
0.341 0.326 0.311 0.311 0.311
Verical 2
4-640441-0 3,250 Buy Now »
USD
0.338 0.311 0.265
4-640441-0 1,870 Buy Now »
USD
0.311 0.311 0.311
Newark
52K4405 4,454 Buy Now »
USD
0.630 0.630 0.527 0.378 0.378
Onlinecomponents.com
46404410 22,493 Buy Now »
USD
0.570 0.570 0.496 0.386 0.304
Chip One Stop Japan
C1S757100506380 1,880 Buy Now »
CNY
4.80 3.10 2.22 2.22
Master Electronics
46404410 19,788 ··
USD
0.570 0.570 0.496 0.386 0.304
TTI
4-640441-0 7,730 Buy Now »
USD
0.293 0.293 0.293
Mouser
571-4-640441-0 4,937 Buy Now »
USD
0.630 0.561 0.486 0.383 0.298
Gopher Electronics
4-640441-0 2,051 Buy Now »
USD
0.244 0.244 0.244 0.244 0.244
Powell Electronics
4-640441-0 161 Buy Now »
USD
0.240
Heilind Electronics
AMP4-640441-0 1,754 Buy Now »
USD
0.343 0.343 0.343 0.298 0.291
Sager Electronics
4-640441-0 100 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
Heilind Asia
AMP4-640441-0 30 Buy Now »
USD
0.422 0.422 0.422 0.422 0.422
Chip One Stop Global
C1S757100506380 7 Buy Now »
USD
0.348 0.348 0.348
A.E. Petsche
4-640441-0 0 ··
USD
109.59 109.59 109.59 109.59 109.59
Interstate Connecting Components
4-640441-0 1,754 Buy Now »
Power and Signal Group
4-640441-0 0 ··
PEI Genesis
4-640441-0 0 ··
Electro Sonic
46404410 22,544 Buy Now »
USD
0.604 0.604 0.526 0.409 0.322
Distrelec
4-640441-0 727 Buy Now »
EUR
0.470 0.430 0.370 0.370 0.370
Avnet Europe
4-640441-0 0 ··
USD
0.332
RS Components
5437794 6,710 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
944600 1,786 Buy Now »
USD
0.550 0.430 0.430 0.430
Dachs
4-640441-0 129 ··
Tencell
4-640441-0 2,555 Buy Now »
USD
0.354 0.354 0.354 0.339 0.339
Abacus Technologies
46404410 18,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4-640441-0 Contact ··
Touchstone Systems
4-640441-0 Contact Send RFQ »
XS Micro
4-640441-0 Contact ··
TransparentC
4-640441-0 Contact Send RFQ »

Descriptions

10P MTA100 CONN ASSY WHT
Heilind Electronics
10P MTA100 CONN ASSY WHT
TE Connectivity
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet
MTA CST-100 II MT-6 and SL Connectors and Headers
North Star Micro
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Verical
10P MTA100 CONN ASSY WHT
Power and Signal Group
10P MTA100 CONN ASSY WHT
Interstate Connecting Components
10P MTA100 CONN ASSY WHT
Onlinecomponents.com
HOUSING, 24AWG, 10WAY
element14 APAC
CONN RECEPT 10POS 24AWG MTA100
Digi-Key
WIRE-BOARD CONNECTOR RECEPTACLE 10 POSITION, 2.54MM
Newark
Connector IDC Connector Female 10 Position 2.54mm IDT Right Angle Cable Mount Loose Piece
Jameco
MTA 10 way cable SKT 2.54mm
RS Components
10P MTA100 CONN ASSY WHT
Master Electronics
HOUSING, 24AWG, 10WAY
Farnell
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Powell Electronics
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
A.E. Petsche
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Sager Electronics
10P MTA100 CONN ASSY WHT
Heilind Asia
10P MTA100 CONN ASSY WHT
PEI Genesis
Cable socket, straight [TE Connectivity] 4-640441-0 Cable socket, straight
Distrelec
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Chip One Stop Global
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Bag
Chip One Stop Japan
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
Avnet Europe

Technical Specifications

Number of Positions 10
ELV Compliant Compliant
Number of Rows 1
Housing Material Nylon
Size-Height 6.985 mm
Gender Female
Size-Length 25.4 mm
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
RoHS Compliant
Contact Plating Tin
Flammability Rating UL 94 V-2
Size-Width 13.208 mm
Pin Pitch 2.54 mm
Packaging Box Bag
Lifecycle Status Active
Number of Contacts 10
Housing Color White
Voltage Rating (AC) 250 V
Color Natural
Shrouded No
Mounting Type Solder
Lead-Free Status Not Applicable

Documents

Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 22 pages 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 14 years ago
Datasheet 3 pages 15 years ago
Newark
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 9 years ago
Arrow
Datasheet 84 pages 8 years ago
TE Connectivity
Datasheet 9 pages 5 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 4-640441-0
TYCO/AMP 4-640441-0
TYCO ELECTRONICS AMP 4-640441-0
TE Connectivity / AMP Brand 4-640441-0
AMP/Tyco Electronics 4-640441-0
AMP/TE Connectivity 4-640441-0
TE CNTY - AMP 4-640441-0
TE Connectivity / Tyco Electronics AMP 4-640441-0
AMP/TYCO ELECTR 4-640441-0
TYCO ELECTRONICS AMP ITALIA S 4-640441-0
AMP INC 4-640441-0
TYCO/AMP INC 4-640441-0
TE CONNECTIVITY AMP (VA) 4-640441-0
AMP FROM TE CONNECTIVITY 4-640441-0
TYCO ELECTRONICS AMP (VA) 4-640441-0
TE CONNECTIVITY AMP CONNECTORS 4-640441-0
AMP/TE CONNECTIVITY ACCT 167798 4-640441-0
TYCO COLOMBIA 4-640441-0
AMP INCORPORATED (TYCO ELECTRONICS 4-640441-0
TE Connectivity / Hartman Brand 4-640441-0
TE CONNECTIVITY / AMP BRA 4-640441-0
TYCO INC (AMP) 4-640441-0
TYCO ELECTRONICS 4-640441-0
AMP ( TYC) 4-640441-0
TE AMP TYCO 4-640441-0
TE Connectivity AMP Connectors 4-640441-0

Search for other parts like 4- »