TE Connectivity / AMP 4-520447-2

Quick Disconnect Terminal 10-12AWG F 23.74mm 10.38mm Tin Strip on Reel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
4-520447-2 427,500 Buy Now »
USD
0.131
Arrow 2
4-520447-2**MULT1 457 Buy Now »
USD
0.318 0.299 0.230 0.152 0.152
4-520447-2 87,000 Buy Now »
USD
0.109
Verical 3
4-520447-2 87,000 Buy Now »
USD
0.101
4-520447-2 105,000 Buy Now »
USD
0.120
4-520447-2 457 Buy Now »
USD
0.230 0.221 0.221
Digi-Key 2
A27831CT-ND 49,628 Buy Now »
USD
0.340 0.321 0.225 0.193 0.193
A27831TR-ND 46,500 Buy Now »
USD
0.125
Newark
29C5849 21,876 Buy Now »
USD
0.390 0.369 0.258 0.221 0.221
Chip One Stop Japan 2
C1S757102161190 457 Buy Now »
JPY
24.40 24.40 24.40
C1S757100689300 88,500 Buy Now »
JPY
10.90
Heilind Electronics
AMP4-520447-2 781,126 Buy Now »
USD
0.101
TTI
4-520447-2 328,500 Buy Now »
USD
0.109
Mouser
571-45204472 15,000 Buy Now »
USD
0.123
Gopher Electronics
4-520447-2 12,000 Buy Now »
USD
0.103
Powell Electronics
4-520447-2 10,500 Buy Now »
USD
0.120 0.120 0.120 0.120 0.110
Onlinecomponents.com
45204472 84,573 Buy Now »
USD
0.183 0.183 0.183 0.165 0.108
Chip One Stop Global
C1S757100207230 105,000 Buy Now »
JPY
22.50
Master Electronics
45204472 67,354 ··
USD
0.183 0.183 0.183 0.165 0.108
Heilind Asia
AMP4-520447-2 19,500 Buy Now »
USD
0.136
Sager Electronics
4-520447-2 14,650 Buy Now »
USD
0.146 0.146 0.146 0.146 0.122
Interstate Connecting Components
4-520447-2 781,126 Buy Now »
Future Electronics
4-520447-2 51,000 Buy Now »
USD
0.117
Allied Electronics
70085334 19,500 Buy Now »
USD
0.151
Dalis Electronics
4-520447-2 7,200 ··
Power and Signal Group
4-520447-2 0 ··
Peerless Electronic Supplies
4-520447-2 Contact Buy Now »
Richardson RFPD
4-520447-2 0 ··
PEI Genesis
4-520447-2 0 ··
Farnell
1421778 33,196 Buy Now »
EUR
0.290 0.270 0.191 0.171 0.171
element14 APAC
1421778 22,497 Buy Now »
CNY
2.98 2.82 1.97 1.97 1.97
Electro Sonic
45204472 161,895 Buy Now »
USD
0.194 0.194 0.194 0.175 0.115
RS Components
6831507 1,650 Buy Now »
GBP
0.112 0.096 0.084
Avnet Europe
4-520447-2 15,000 Buy Now »
EUR
0.132
Avnet Asia
4-520447-2 0 ··
USD
0.154
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
524365 85,500 Buy Now »
USD
0.200
Gerber
4-520447-2 11,101 Buy Now »
USD
0.179 0.179 0.179 0.179 0.179
Area51
4-520447-2 175 ··
USD
0.100 0.100 0.100 0.100 0.100
NEP Electronics
4-520447-2 8,460 ··
Dachs
4-520447-2 3,000 ··
PSC Electronics
4-520447-2 65 Buy Now »
Abacus Technologies
4-520447-2 2,068 ··
Quest
4-520447-2 0 ··
Tencell
4-520447-2 45,235 Buy Now »
USD
0.122
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
4-520447-2 Contact Buy Now »
North Star Micro
4-520447-2 Contact ··
Chip 1 Exchange
4-520447-2 Contact ··
Touchstone Systems
4-520447-2 Contact Send RFQ »
SemiconductorPLUS
4-520447-2 Contact ··
XS Micro
4-520447-2 Contact ··

Descriptions

250 ULTRA-FAST RCPT 12-10 TPBR
Interstate Connecting Components
GENERAL TERMINAL
Richardson RFPD
CONN QC RCPT 10-12AWG 0.250
Digi-Key
TERMINAL ULTRAFAST F 10-12
NEP Electronics
250 ULTRA-FAST RCPT 12-10 TPBR
Onlinecomponents.com
Quick Disconnect Terminal 10-12AWG F 23.74mm 10.38mm Tin Strip
Sager Electronics
250 ULTRA-FAST RCPT 12-10 TPBR
Heilind Electronics
ULTRA-FAST 250 ASY REC 12-10 AWG TPBR
Master Electronics
TERMINAL FEMALE DISCONNECT 6.35MM YELLOW
element14 APAC
CONNECTOR, RECEPTACLE, ULTRAFAST PLUS 250, 12-10 AWG
Allied Electronics
TERMINAL FEMALE DISCONNECT 6.35MM YELLOW
Farnell
TERMINAL FEMALE DISCONNECT 6.35MM YELLOW
Newark
Quick Disconnect Terminal 10-12AWG F 23.74mm 10.38mm Tin Strip on Reel
North Star Micro
Receptacle terminal Ultra-Fast 250
RS Components
Quick Disconnect Terminal 10-12AWG F 23.74mm 10.38mm Tin Strip on Reel
Avnet
Quick Disconnect Terminal 10-12AWG F 23.74mm 10.38mm Tin Strip on Reel
Avnet Asia
250 ULTRA FAST REC 12-10TPBR
Power and Signal Group
Quick Disconnect Terminal 10-12 AWG F 23.74 10.38mm
Jameco
ULTRA-FAST 250 ASY REC 12-10 AWG TPBR
TE Connectivity
Quick Disconnect Terminal 10-12AWG F 23.74mm 10.38mm Tin Strip
Chip One Stop Global
250 ULTRA-FAST RCPT 12-10 TPBR
PEI Genesis
250 ULTRA-FAST RCPT 12-10 TPBR
Heilind Asia
Quick Disconnect Terminal 10-12AWG F 23.74mm 10.38mm Tin Strip
Verical
QUICK CONNECT TERMINAL
Gopher Electronics
Ultra Fast 12-10 AWG Straight Fully Insulated Receptacle Assembly
Future Electronics
Quick Disconnect Terminal 10-12AWG F 23.74mm 10.38mm Tin Strip
Chip One Stop Japan
Ultra-Fast Receptacles & Tabs
Powell Electronics
Faston Terminals .25 ULTRA-FAST REC
Mouser
ULTRA-FAST 250 ASY REC 12-10 AWG TPBR
Dachs

Technical Specifications

Lifecycle Status Active
Gender Female
Color Yellow
Packaging Reel
Mounting Type Quick Connect
Orientation Straight
Flammability Rating UL 94 V-2
Insulation Material Nylon
Lead-Free Status Lead Free
Contact Plating Tin
Contact Material Brass
ELV Compliant Compliant
RoHS Compliant
Material Brass

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
Factory Futures
Datasheet 1 page 3 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 15 pages 5 years ago
Future Electronics
Datasheet 5 pages
TE Connectivity
Technical Drawing 1 page 4 years ago
Datasheet 5 pages 5 years ago
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 4-520447-2
TYCO/AMP 4-520447-2
TYCO ELECTRONICS AMP 4-520447-2
TE Connectivity / AMP Brand 4-520447-2
AMP/Tyco Electronics 4-520447-2
AMP/TE Connectivity 4-520447-2
TE CNTY - AMP 4-520447-2
TE Connectivity / Tyco Electronics AMP 4-520447-2
AMP/TYCO ELECTR 4-520447-2
TYCO ELECTRONICS AMP ITALIA S 4-520447-2
AMP INC 4-520447-2
TYCO/AMP INC 4-520447-2
TE CONNECTIVITY AMP (VA) 4-520447-2
TYCO ELECTRONICS AMP (VA) 4-520447-2
TE CONNECTIVITY AMP CONNECTORS 4-520447-2
AMP/TE CONNECTIVITY ACCT 167798 4-520447-2
TYCO COLOMBIA 4-520447-2
AMP INCORPORATED (TYCO ELECTRONICS 4-520447-2
TE Connectivity / Hartman Brand 4-520447-2
TE CONNECTIVITY / AMP BRA 4-520447-2
TYCO INC (AMP) 4-520447-2
TYCO ELECTRONICS 4-520447-2
AMP ( TYC) 4-520447-2
TE AMP TYCO 4-520447-2
TE Connectivity / Am 4-520447-2
TE Connectivity AMP Connectors 4-520447-2

Search for other parts like 4- »