TE Connectivity / AMP 4-2176382-1

Res Precision Thin Film 348kOhm 0.1% 200mW 10ppm/°C 2-Pin 0805 SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance348 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176382-1.

Electro Sonic
Datasheet7 pages5 years ago
Upverter
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.424
Stock
15,935
3,402
Authorized Distributors
8
7
Resistance
348 kΩ
348 kΩ
Case/Package
0805
-
Tolerance
0.1 %
-
Power Rating
200 mW
200 mW
Composition
Thin Film
-
Temperature Coefficient
10 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 4-2176382-1.

Descriptions

Descriptions of TE Connectivity / AMP 4-2176382-1 provided by its distributors.

Res Precision Thin Film 348kOhm 0.1% 200mW 10ppm/°C 2-Pin 0805 SMD T/R
348K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .2 W, Holsworthy RQ73
Res, 348K, 0.1%, 0.2W, 0805, Thin Film; Resistance:348Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Holsworthy Te Connectivity RQ73C2A348KBTD
RQ 0805 348K 0.1% 10PPM 5K RL Resistance Value: 348K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 348K Ω Thin Film Precision Resistor .1 % | Part Number: RQ73C2A348KBTD | Internal Number: 4-2176382-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C2A348KBTD

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Operating Supply Voltage100 V
Power Rating200 mW
Resistance348 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176382-1.

Electro Sonic
Datasheet7 pages5 years ago
Upverter
Datasheet6 pages3 years ago
TE Connectivity
Technical Drawing1 page5 years ago

Compliance

Environmental Classification
RoHSCompliant