TE Connectivity / AMP 4-2176093-4

Res Precision High Power Thin Film 0805 27.4k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage150 V
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance27.4 kΩ
Temperature Coefficient25 ppm/°C
TerminationFlat
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176093-4.

TE Connectivity
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Farnell
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-16.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 4-2176093-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 4-2176093-4 provided by its distributors.

Res Precision High Power Thin Film 0805 27.4k Ohm 0.1% 1/8W ±25ppm/°C Molded Paper T/R
Avnet Japan
Res Thin Film 0805 27.4K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Epoxy Pad SMD T/R
Surface Mount Thin Film Resistor, Rp73 Series, 27.4 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A27K4BTDF
Thin Film Fixed Resistor 0805 Case 27400Ohm +/-0.1% 0.25W +/-25ppm/degC
RES, 27K4, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 27.4kohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device
RP 2A 0.25W 27K4 0.1% 25PPM 1K RL Resistance Value: 27.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 27.4K Ω Thin Film Precision Resistor .1 % | Part Number: 4-2176093-4 | Internal Number: 4-2176093-4 | Alias Number: RP73PF2A27K4BTDF | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF2A27K4BTDF

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
Operating Supply Voltage150 V
PackagingTape & Reel (TR)
Power Rating250 mW
Resistance27.4 kΩ
Temperature Coefficient25 ppm/°C
TerminationFlat
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176093-4.

TE Connectivity
Datasheet10 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Farnell
Datasheet5 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant