TE Connectivity 4-2172072-2

Connector, M12, Female.Panelrear.Acode.5P.PCBstand.Ra | TE Connectivity 4-2172072-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialMetal
Insulation MaterialPolyamide
Number of Pins5
PlatingNickel
Shell MaterialBrass
Technical
Connector TypeReceptacle, Socket
Current Rating4 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions5
Number of Signal Positions5
PreloadedYes
Resistance3 mΩ
ShieldingNo
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2172072-2.

Master Electronics
Datasheet46 pages4 years ago
Datasheet52 pages7 years ago
Upverter
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet44 pages7 years ago
Datasheet2 pages7 years ago
TE Connectivity
Technical Drawing1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+11.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-2172072-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-2172072-2 provided by its distributors.

Connector, M12, Female.Panelrear.Acode.5P.PCBstand.Ra | TE Connectivity 4-2172072-2
Conn M12 Circular F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Socket, 5 pole, solder connection, screw locking, angled, 4-2172072-2
Circular Metric Conn M12 FMLE PNLREAR 5P ACODE
SENSOR CONNECTOR, M12, R/A RCPT, 5POS;
QSFP28 1X2 CAGE ASSY GASKET HS LP
CONN RCPT FMALE 5POS GOLD SOLDER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2172072-2 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialMetal
Insulation MaterialPolyamide
Number of Pins5
PlatingNickel
Shell MaterialBrass
Technical
Connector TypeReceptacle, Socket
Current Rating4 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions5
Number of Signal Positions5
PreloadedYes
Resistance3 mΩ
ShieldingNo
Voltage Rating (DC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2172072-2.

Master Electronics
Datasheet46 pages4 years ago
Datasheet52 pages7 years ago
Upverter
Technical Drawing1 page6 years ago
Electro Sonic
Datasheet44 pages7 years ago
Datasheet2 pages7 years ago
TE Connectivity
Technical Drawing1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSNon-Compliant
Compliance Statements
Materials Sheet4 pages7 years ago
Reach Statement1 page5 years ago