TE Connectivity / AMP 4-1879136-6

SMD Chip Resistor, 38.3 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance38.3 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879136-6.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing1 page13 years ago

Alternate Parts

Price @ 1000
$ 0.81
Stock
1
250
Authorized Distributors
5
11
Resistance
38.3 Ω
38.3 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
63 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 4-1879136-6.

Descriptions

Descriptions of TE Connectivity / AMP 4-1879136-6 provided by its distributors.

SMD Chip Resistor, 38.3 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Res Thin Film 0603 38.3 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.063W, 38.3ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J38R3BTD

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance38.3 Ω
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879136-6.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago