TE Connectivity / AMP 4-176264-8

Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
4-176264-8 1,212 Buy Now »
USD
0.077 0.077
Onlinecomponents.com
41762648 727 Buy Now »
USD
4.87 4.87 4.39 4.17 1.60
Master Electronics
41762648 484 ··
USD
4.87 4.87 4.39 4.17 1.60
Avnet
4-176264-8 0 ··
Electro Sonic
41762648 2,423 Buy Now »
USD
5.16 5.16 4.65 4.42 1.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
4-176264-8 6,666 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
4-176264-8 Contact Send RFQ »
North Star Micro
4-176264-8 Contact ··
XS Micro
4-176264-8 Contact ··

Descriptions

50 MODU 2MM PITCH POST HDR VRT
Onlinecomponents.com
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray
Verical
50 MODU 2MM PITCH POST HDR VRT
Master Electronics
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray
Avnet

Technical Specifications

Shrouded No
Mounting Angle 180 °
Housing Color Black
Lead-Free Status Contains Lead
Size-Width 4.2 mm
Packaging Tray
Contact Current Rating 1 A
Mounting Type PC Board Through Hole
Size-Height 1.5 mm
Insulation Resistance 1 GΩ
Number of Rows 2
Housing Material Plastic
Number of Positions 50
Size-Length 50 mm
Number of Contacts 50
Contact Material Copper Alloy
Contact Plating Tin over Nickel Tin Lead Gold Gold over Nickel
Flammability Rating UL 94 V-0
Pin Pitch 2 mm
ELV Compliant Compliant
RoHS Non-Compliant
Gender Male

Documents

Electro Sonic
Datasheet 19 pages 10 years ago
Onlinecomponents.com
Datasheet 19 pages 10 years ago

Images

Alternate Names

AMP/TYCO 4-176264-8
TYCO/AMP 4-176264-8
TYCO ELECTRONICS AMP 4-176264-8
TE Connectivity / AMP Brand 4-176264-8
AMP/Tyco Electronics 4-176264-8
AMP/TE Connectivity 4-176264-8
TE CNTY - AMP 4-176264-8
TE Connectivity / Tyco Electronics AMP 4-176264-8
AMP/TYCO ELECTR 4-176264-8
TYCO ELECTRONICS AMP ITALIA S 4-176264-8
AMP INC 4-176264-8
TYCO/AMP INC 4-176264-8
TE CONNECTIVITY AMP (VA) 4-176264-8
AMP FROM TE CONNECTIVITY 4-176264-8
TYCO ELECTRONICS AMP (VA) 4-176264-8
TE CONNECTIVITY AMP CONNECTORS 4-176264-8
AMP/TE CONNECTIVITY ACCT 167798 4-176264-8
TYCO COLOMBIA 4-176264-8
AMP INCORPORATED (TYCO ELECTRONICS 4-176264-8
TE Connectivity / Hartman Brand 4-176264-8
TE CONNECTIVITY / AMP BRA 4-176264-8
TYCO INC (AMP) 4-176264-8
TYCO ELECTRONICS 4-176264-8
AMP ( TYC) 4-176264-8
TE AMP TYCO 4-176264-8
TE Connectivity AMP Connectors 4-176264-8

Search for other parts like 4- »