TE Connectivity 4-176264-7


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4-176264-7 Contact ··

Technical Specifications

Pin Pitch 2 mm
Size-Height 1.5 mm
Size-Length 48 mm
Number of Rows 2
ELV Compliant Compliant
RoHS Non-Compliant
Contact Plating Tin over Nickel Tin Lead Gold Gold over Nickel
Packaging Tray
Shrouded No
Housing Color Black
Contact Material Copper Alloy
Housing Material Plastic
Contact Current Rating 1 A
Insulation Resistance 1 GΩ
Lead-Free Status Contains Lead
Number of Positions 48
Mounting Angle 180 °
Mounting Type PC Board Through Hole
Size-Width 4.2 mm
Flammability Rating UL 94 V-0

Alternate Names

TYCO 4-176264-7
TYCO ELECTRONICS 4-176264-7
TYC 4-176264-7
TE CONN 4-176264-7
TYCO ELECTRONICS CORPORATION 4-176264-7
TE CONNECTIVITY LTD 4-176264-7
TYCO ELEC 4-176264-7
TYCO ELECTRO 4-176264-7
TYCO ELECTRONICS CORP 4-176264-7
TYCO ELECTRONIC 4-176264-7
TYCO ELE 4-176264-7
TE CONNECT 4-176264-7
TYCO ELECT 4-176264-7
TE (Tyco) 4-176264-7
TE CONNECTIV 4-176264-7
TE CONNECTIVITY (TYCO) 4-176264-7
TYCO POWER SYSTEMS 4-176264-7
TE Connectivity / Circuit Prot 4-176264-7
TYCO ELECTRONICS HK LTD 4-176264-7
TE Connectivity / Circuit Protection 4-176264-7
TYCO INTERNATIONAL 4-176264-7
TE Connectivity Energy 4-176264-7
TE SENSOR SOLUTIONS 4-176264-7
TE Connectivity /CGS Brand 4-176264-7
TYCO ELECTRONICS LOGISTICS AG 4-176264-7
Tyco Electronics 4-176264-7
TE 4-176264-7
TE Connectivty 4-176264-7

Search for other parts like 4- »